Технически документи
Спецификации
Brand
Bel-StewartGender
Male
Ethernet Connector Type
RJ25 Connector
Mounting Type
Cable Mount
Number Of Ways
6P6C
Orientation
Straight
Length
9.65mm
Series
940-SP
Series Number
940-SP
Contact Material
Phosphor Bronze
Contact Plating
Gold
Детайли за продукта
Data Plugs
Modular data plugs to accept a wide range of data and communication cables for both solid & stranded wires from 28 to 24 awg.

€ 3,64
€ 0,364 Each (In a Pack of 10) (ex VAT)
10
€ 3,64
€ 0,364 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 140 | € 0,364 | € 3,64 |
150 - 490 | € 0,289 | € 2,89 |
500+ | € 0,281 | € 2,81 |

Технически документи
Спецификации
Brand
Bel-StewartGender
Male
Ethernet Connector Type
RJ25 Connector
Mounting Type
Cable Mount
Number Of Ways
6P6C
Orientation
Straight
Length
9.65mm
Series
940-SP
Series Number
940-SP
Contact Material
Phosphor Bronze
Contact Plating
Gold
Детайли за продукта
Data Plugs
Modular data plugs to accept a wide range of data and communication cables for both solid & stranded wires from 28 to 24 awg.
