Bel-Stewart 940-SP Series Male RJ14 Connector, Cable Mount, Cat3, UTP Shield Straight 6P/4C -Way

Номер на артикул на RS: 144-4423Марка: Bel-Stewart№ по каталога на производителя: 940-SP-3046
brand-logo
Преглед на всички в Ethernet конектори

Технически документи

Спецификации

Ethernet Connector Type

RJ14 Connector

Gender

Male

LAN Category

Cat3

Mounting Type

Cable Mount

Number Of Ways

6P/4C

Shield Type

UTP

Orientation

Straight

Length

9.65mm

Width

10.06mm

Depth

14.6mm

Series

940-SP

Series Number

940-SP

Contact Material

Phosphor Bronze

Contact Plating

Gold

Детайли за продукта

Data Plugs

Modular data plugs to accept a wide range of data and communication cables for both solid & stranded wires from 28 to 24 awg.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
6/4 PLG SOLID FLAT
P.O.A.Each (In a Pack of 10) (ex VAT)

€ 2,89

€ 0,289 Each (In a Pack of 10) (ex VAT)

Bel-Stewart 940-SP Series Male RJ14 Connector, Cable Mount, Cat3, UTP Shield Straight 6P/4C -Way

€ 2,89

€ 0,289 Each (In a Pack of 10) (ex VAT)

Bel-Stewart 940-SP Series Male RJ14 Connector, Cable Mount, Cat3, UTP Shield Straight 6P/4C -Way

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
10 - 140€ 0,289€ 2,89
150 - 490€ 0,242€ 2,42
500+€ 0,234€ 2,34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
6/4 PLG SOLID FLAT
P.O.A.Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Ethernet Connector Type

RJ14 Connector

Gender

Male

LAN Category

Cat3

Mounting Type

Cable Mount

Number Of Ways

6P/4C

Shield Type

UTP

Orientation

Straight

Length

9.65mm

Width

10.06mm

Depth

14.6mm

Series

940-SP

Series Number

940-SP

Contact Material

Phosphor Bronze

Contact Plating

Gold

Детайли за продукта

Data Plugs

Modular data plugs to accept a wide range of data and communication cables for both solid & stranded wires from 28 to 24 awg.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
6/4 PLG SOLID FLAT
P.O.A.Each (In a Pack of 10) (ex VAT)