BEL POWER SOLUTIONS INC Switching Power Supply, MAP40-3003, 5 V dc, ±15 V dc, 1.5 A, 3 A, 200mA, 40W, Triple Output, 90

Номер на артикул на RS: 833-8120Марка: BEL POWER SOLUTIONS INC№ по каталога на производителя: MAP40-3003
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

5 V dc, ±15 V dc

Output Current

1.5 A, 3 A, 200mA

Power Rating

40W

Number of Outputs

3

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

29.5mm

Efficiency

70%

Minimum Temperature

0°C

Weight

260g

Maximum Temperature

+70°C

Детайли за продукта

MAP30/40/42 Series

MAP30/40/42 series are power supplies that meet industrial and commercial requirements. These power supplies combine low cost and universal input in a board-only power solution. Full international safety, EMI, and ESD compliance ensuring worldwide acceptance. International standard 3.00 x 5.00 foot print, single output models feature wide-range adjustable outputs to meet a variety of standards and user-specific output voltage requirements.

Approvals

EN60950-1

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

BEL POWER SOLUTIONS INC Switching Power Supply, MAP40-3003, 5 V dc, ±15 V dc, 1.5 A, 3 A, 200mA, 40W, Triple Output, 90

P.O.A.

BEL POWER SOLUTIONS INC Switching Power Supply, MAP40-3003, 5 V dc, ±15 V dc, 1.5 A, 3 A, 200mA, 40W, Triple Output, 90
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Output Voltage

5 V dc, ±15 V dc

Output Current

1.5 A, 3 A, 200mA

Power Rating

40W

Number of Outputs

3

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

29.5mm

Efficiency

70%

Minimum Temperature

0°C

Weight

260g

Maximum Temperature

+70°C

Детайли за продукта

MAP30/40/42 Series

MAP30/40/42 series are power supplies that meet industrial and commercial requirements. These power supplies combine low cost and universal input in a board-only power solution. Full international safety, EMI, and ESD compliance ensuring worldwide acceptance. International standard 3.00 x 5.00 foot print, single output models feature wide-range adjustable outputs to meet a variety of standards and user-specific output voltage requirements.

Approvals

EN60950-1

Може да се интересувате от