BEL POWER SOLUTIONS INC LXN Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 350V dc ac, dc

Номер на артикул на RS: 459-6533Марка: BEL POWER SOLUTIONS INC№ по каталога на производителя: LXN1601-6G
brand-logo

Технически документи

Спецификации

Series

LXN

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 90 → 350V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

500W

Dimensions

194 x 113.6 x 138mm

Depth

113.6mm

Height

138mm

Width

194mm

Minimum Temperature

-40°C

Efficiency

87.0%

Load Regulation

-0.4V

Maximum Temperature

+60°C

Standards Met

EN 55032, EN 62368-1, UL 62368-1

Mounting Type

DIN Rail Mount

Ripple And Noise

100mV Pk-Pk

Output Voltage Adjustment Range

24.0 to 25.8V

Страна на произход

Slovakia

Детайли за продукта

500W Convert Select Series

Power factor 0.93, harmonics IEC/EN 61000-3-2
Emissions according to CISPR 22/EN 55022
High efficiency
Short term output peak power capabilities
Independently regulated outputs
Outputs, no load, overload, and short circuit proof
Extremely small case size
Load regulation (10-100%) - 1.5% Vo nom

Approvals

UL Recognised Component for Canada & US

Информацията за складовите наличности временно не е налична.

€ 904,44

€ 904,44 Всеки (ex VAT)

BEL POWER SOLUTIONS INC LXN Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 350V dc ac, dc

€ 904,44

€ 904,44 Всеки (ex VAT)

BEL POWER SOLUTIONS INC LXN Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 350V dc ac, dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

LXN

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 90 → 350V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

500W

Dimensions

194 x 113.6 x 138mm

Depth

113.6mm

Height

138mm

Width

194mm

Minimum Temperature

-40°C

Efficiency

87.0%

Load Regulation

-0.4V

Maximum Temperature

+60°C

Standards Met

EN 55032, EN 62368-1, UL 62368-1

Mounting Type

DIN Rail Mount

Ripple And Noise

100mV Pk-Pk

Output Voltage Adjustment Range

24.0 to 25.8V

Страна на произход

Slovakia

Детайли за продукта

500W Convert Select Series

Power factor 0.93, harmonics IEC/EN 61000-3-2
Emissions according to CISPR 22/EN 55022
High efficiency
Short term output peak power capabilities
Independently regulated outputs
Outputs, no load, overload, and short circuit proof
Extremely small case size
Load regulation (10-100%) - 1.5% Vo nom

Approvals

UL Recognised Component for Canada & US