BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, -5 V, 5 V, 12 V Output, 2 A, 400 mA

Технически документи
Спецификации
Input Voltage
100 → 264V ac
Output Voltage
-5 V, 5 V, 12 V
Output Current
2 A, 400 mA
Embedded
Yes
Number of Outputs
3
Power Rating
16W
Length
165.1mm
Width
101.6mm
Depth
53.34mm
Mounting Type
Open Frame
Efficiency
55%
Load Regulation
±0.05%
Line Regulation
±0.05%
Ripple And Noise
5mV Pk-Pk
Minimum Temperature
0°C
Weight
1.1kg
Maximum Temperature
+70°C
Детайли за продукта
Power One H Series Linear Power Supplies
The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.
Wide range of input voltage
Low output ripple
±0.05% Output regulation
Open Frame Linear
€ 149,70
€ 149,70 Всеки (ex VAT)
1
€ 149,70
€ 149,70 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 149,70 |
5 - 9 | € 145,54 |
10 - 24 | € 141,61 |
25+ | € 137,88 |
Технически документи
Спецификации
Input Voltage
100 → 264V ac
Output Voltage
-5 V, 5 V, 12 V
Output Current
2 A, 400 mA
Embedded
Yes
Number of Outputs
3
Power Rating
16W
Length
165.1mm
Width
101.6mm
Depth
53.34mm
Mounting Type
Open Frame
Efficiency
55%
Load Regulation
±0.05%
Line Regulation
±0.05%
Ripple And Noise
5mV Pk-Pk
Minimum Temperature
0°C
Weight
1.1kg
Maximum Temperature
+70°C
Детайли за продукта
Power One H Series Linear Power Supplies
The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.
Wide range of input voltage
Low output ripple
±0.05% Output regulation