BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, 24V Output, 3.6A Output, 86.4W

Технически документи
Спецификации
Input Voltage
100 → 264V ac
Output Voltage
24V
Output Current
3.6A
Embedded
Yes
Number of Outputs
1
Power Rating
86.4W
Length
177.8mm
Width
123.7mm
Depth
83.19mm
Mounting Type
Open Frame
Efficiency
60%
Load Regulation
±0.05%
Line Regulation
±0.05%
Ripple And Noise
3mV Pk-Pk
Minimum Temperature
0°C
Weight
2.7kg
Maximum Temperature
+70°C
Детайли за продукта
Power One H Series Linear Power Supplies
The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.
Wide range of input voltage
Low output ripple
±0.05% Output regulation
Open Frame Linear
€ 149,70
€ 149,70 Всеки (ex VAT)
1
€ 149,70
€ 149,70 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 149,70 |
5 - 9 | € 145,54 |
10 - 24 | € 141,61 |
25+ | € 137,88 |
Технически документи
Спецификации
Input Voltage
100 → 264V ac
Output Voltage
24V
Output Current
3.6A
Embedded
Yes
Number of Outputs
1
Power Rating
86.4W
Length
177.8mm
Width
123.7mm
Depth
83.19mm
Mounting Type
Open Frame
Efficiency
60%
Load Regulation
±0.05%
Line Regulation
±0.05%
Ripple And Noise
3mV Pk-Pk
Minimum Temperature
0°C
Weight
2.7kg
Maximum Temperature
+70°C
Детайли за продукта
Power One H Series Linear Power Supplies
The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.
Wide range of input voltage
Low output ripple
±0.05% Output regulation