BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, 5V Output, 18A Output, 90W

Номер на артикул на RS: 833-8038Марка: BEL POWER SOLUTIONS INC№ по каталога на производителя: HE5-18/OVP-AG
brand-logo
Преглед на всички в Linear Power Supplies

Технически документи

Спецификации

Input Voltage

100 → 264V ac

Output Voltage

5V

Output Current

18A

Embedded

Yes

Number of Outputs

1

Power Rating

90W

Length

355.6mm

Width

123.7mm

Depth

89.66mm

Mounting Type

Open Frame

Efficiency

45%

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

5mV Pk-Pk

Minimum Temperature

0°C

Weight

4.5kg

Maximum Temperature

+70°C

Детайли за продукта

Power One H Series Linear Power Supplies

The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.

Wide range of input voltage
Low output ripple
±0.05% Output regulation

Open Frame Linear

Информацията за складовите наличности временно не е налична.

€ 377,43

€ 377,43 Всеки (ex VAT)

BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, 5V Output, 18A Output, 90W

€ 377,43

€ 377,43 Всеки (ex VAT)

BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, 5V Output, 18A Output, 90W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 377,43
5 - 9€ 358,55
10 - 24€ 339,69
25+€ 320,81

Технически документи

Спецификации

Input Voltage

100 → 264V ac

Output Voltage

5V

Output Current

18A

Embedded

Yes

Number of Outputs

1

Power Rating

90W

Length

355.6mm

Width

123.7mm

Depth

89.66mm

Mounting Type

Open Frame

Efficiency

45%

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

5mV Pk-Pk

Minimum Temperature

0°C

Weight

4.5kg

Maximum Temperature

+70°C

Детайли за продукта

Power One H Series Linear Power Supplies

The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.

Wide range of input voltage
Low output ripple
±0.05% Output regulation

Open Frame Linear