BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, 12V Output, 10.2A Output, 122.4W

Технически документи
Спецификации
Input Voltage
100 → 264V ac
Output Voltage
12V
Output Current
10.2A
Embedded
Yes
Number of Outputs
1
Power Rating
122.4W
Length
355.6mm
Width
123.7mm
Depth
89.66mm
Mounting Type
Open Frame
Efficiency
55%
Load Regulation
±0.05%
Line Regulation
±0.05%
Ripple And Noise
5mV Pk-Pk
Minimum Temperature
0°C
Weight
4.5kg
Maximum Temperature
+70°C
Страна на произход
China
Детайли за продукта
Power One H Series Linear Power Supplies
The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.
Wide range of input voltage
Low output ripple
±0.05% Output regulation
Open Frame Linear
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Input Voltage
100 → 264V ac
Output Voltage
12V
Output Current
10.2A
Embedded
Yes
Number of Outputs
1
Power Rating
122.4W
Length
355.6mm
Width
123.7mm
Depth
89.66mm
Mounting Type
Open Frame
Efficiency
55%
Load Regulation
±0.05%
Line Regulation
±0.05%
Ripple And Noise
5mV Pk-Pk
Minimum Temperature
0°C
Weight
4.5kg
Maximum Temperature
+70°C
Страна на произход
China
Детайли за продукта
Power One H Series Linear Power Supplies
The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.
Wide range of input voltage
Low output ripple
±0.05% Output regulation