BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, 5V Output, 6A Output, 30W

Номер на артикул на RS: 833-7978Марка: BEL POWER SOLUTIONS INC№ по каталога на производителя: HC5-6/OVP-AG
brand-logo
Преглед на всички в Linear Power Supplies

Технически документи

Спецификации

Input Voltage

100 → 264V ac

Output Voltage

5V

Output Current

6A

Embedded

Yes

Number of Outputs

1

Power Rating

30W

Length

142.75mm

Width

123.7mm

Depth

74.93mm

Mounting Type

Open Frame

Efficiency

45%

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

5mV Pk-Pk

Minimum Temperature

0°C

Weight

1.9kg

Maximum Temperature

+70°C

Детайли за продукта

Power One H Series Linear Power Supplies

The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.

Wide range of input voltage
Low output ripple
±0.05% Output regulation

Open Frame Linear

Информацията за складовите наличности временно не е налична.

€ 133,48

€ 133,48 Всеки (ex VAT)

BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, 5V Output, 6A Output, 30W

€ 133,48

€ 133,48 Всеки (ex VAT)

BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, 5V Output, 6A Output, 30W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 133,48
5 - 9€ 126,79
10 - 24€ 120,13
25+€ 115,83

Технически документи

Спецификации

Input Voltage

100 → 264V ac

Output Voltage

5V

Output Current

6A

Embedded

Yes

Number of Outputs

1

Power Rating

30W

Length

142.75mm

Width

123.7mm

Depth

74.93mm

Mounting Type

Open Frame

Efficiency

45%

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

5mV Pk-Pk

Minimum Temperature

0°C

Weight

1.9kg

Maximum Temperature

+70°C

Детайли за продукта

Power One H Series Linear Power Supplies

The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.

Wide range of input voltage
Low output ripple
±0.05% Output regulation

Open Frame Linear