BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, 12V Output, 1.7A Output, 20.4W

Номер на артикул на RS: 833-7934Марка: BEL POWER SOLUTIONS INC№ по каталога на производителя: HB12-1.7-AG
brand-logo
Преглед на всички в Linear Power Supplies

Технически документи

Спецификации

Input Voltage

100 → 264V ac

Output Voltage

12V

Output Current

1.7A

Embedded

Yes

Number of Outputs

1

Power Rating

20.4W

Length

123.7mm

Width

101.6mm

Depth

53.34mm

Mounting Type

Open Frame

Efficiency

55%

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

5mV Pk-Pk

Maximum Temperature

+70°C

Minimum Temperature

0°C

Weight

1kg

Детайли за продукта

Power One H Series Linear Power Supplies

The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.

Wide range of input voltage
Low output ripple
±0.05% Output regulation

Open Frame Linear

Може да се интересувате от

€ 106,59

€ 106,59 Всеки (ex VAT)

BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, 12V Output, 1.7A Output, 20.4W

€ 106,59

€ 106,59 Всеки (ex VAT)

BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, 12V Output, 1.7A Output, 20.4W

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 106,59
5 - 9€ 101,26
10 - 24€ 95,93
25+€ 90,60
Може да се интересувате от

Технически документи

Спецификации

Input Voltage

100 → 264V ac

Output Voltage

12V

Output Current

1.7A

Embedded

Yes

Number of Outputs

1

Power Rating

20.4W

Length

123.7mm

Width

101.6mm

Depth

53.34mm

Mounting Type

Open Frame

Efficiency

55%

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

5mV Pk-Pk

Maximum Temperature

+70°C

Minimum Temperature

0°C

Weight

1kg

Детайли за продукта

Power One H Series Linear Power Supplies

The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.

Wide range of input voltage
Low output ripple
±0.05% Output regulation

Open Frame Linear

Може да се интересувате от