Beha-Amprobe PRM-6-EUR Phase Rotation Tester, CAT IV 600 V, 400Hz Max, 700V Max with RS Calibration

Номер на артикул на RS: 184-7006Марка: Beha-Amprobe№ по каталога на производителя: PRM-6-EURDistrelec Article No.: 30105412
brand-logo

Технически документи

Спецификации

Connection Type

Test Lead

Display Type

LCD

Safety Category

CAT IV 600 V

Calibrated

RSCAL

Non-Contact

Non Contact

Current Consumption

<3.5mA

Battery Type

AAA

Power Source

Battery

Dimensions

137 x 65 x 33mm

Weight

170g

Height

33mm

Length

137mm

Maximum Frequency

400Hz

Minimum Voltage

40V

Maximum Voltage

700V

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

65mm

Model Number p

PRM-6-EUR

Safety Category Level

CAT IV

Plug Type

CEE

Safety Category Voltage

600V

Minimum Frequency

16 Hz

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 226,75

€ 226,75 Всеки (ex VAT)

Beha-Amprobe PRM-6-EUR Phase Rotation Tester, CAT IV 600 V, 400Hz Max, 700V Max with RS Calibration

Calibration type

€ 226,75

€ 226,75 Всеки (ex VAT)

Beha-Amprobe PRM-6-EUR Phase Rotation Tester, CAT IV 600 V, 400Hz Max, 700V Max with RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Connection Type

Test Lead

Display Type

LCD

Safety Category

CAT IV 600 V

Calibrated

RSCAL

Non-Contact

Non Contact

Current Consumption

<3.5mA

Battery Type

AAA

Power Source

Battery

Dimensions

137 x 65 x 33mm

Weight

170g

Height

33mm

Length

137mm

Maximum Frequency

400Hz

Minimum Voltage

40V

Maximum Voltage

700V

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

65mm

Model Number p

PRM-6-EUR

Safety Category Level

CAT IV

Plug Type

CEE

Safety Category Voltage

600V

Minimum Frequency

16 Hz

Страна на произход

China