Технически документи
Спецификации
Brand
Beha-AmprobeModel Number p
EV-500
Maximum Voltage Measurement
250/430V
Test Type
Control Pilot (CP), PE Error (Earth Fault), PE Pre-Test, Proximity Pilot (PP)
Earth Resistance Measurement
Yes
IP Rating
IP54
Power Source
Mains
Minimum Operating Temperature
0°C
Height
45mm
Width
110mm
Length
220mm
Weight
1kg
Safety Category Level
CAT II
Safety Category Voltage
300V
Dimensions
220 x 110 x 45mm
Safety Category
CAT II 300 V
Maximum Operating Temperature
+40°C
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Beha-AmprobeModel Number p
EV-500
Maximum Voltage Measurement
250/430V
Test Type
Control Pilot (CP), PE Error (Earth Fault), PE Pre-Test, Proximity Pilot (PP)
Earth Resistance Measurement
Yes
IP Rating
IP54
Power Source
Mains
Minimum Operating Temperature
0°C
Height
45mm
Width
110mm
Length
220mm
Weight
1kg
Safety Category Level
CAT II
Safety Category Voltage
300V
Dimensions
220 x 110 x 45mm
Safety Category
CAT II 300 V
Maximum Operating Temperature
+40°C