Beha-Amprobe DR100-D Phase Rotation Tester, CAT III 400 V, 60Hz Max, 440V Max

Номер на артикул на RS: 794-3263Марка: Beha-Amprobe№ по каталога на производителя: DR100-D
brand-logo

Технически документи

Спецификации

Connection Type

Plug

Overvoltage Category

CAT III 400V

Safety Category

CAT III 400 V

Non-Contact

Contact

Current Consumption

5mA

Power Source

Mains

Dimensions

110 x 58 x 24mm

Weight

150g

Height

58mm

Length

110mm

Maximum Frequency

60Hz

Width

58mm

Minimum Frequency

50 Hz

Maximum Voltage

440V

Minimum Operating Temperature

0°C

Model Number p

DR100-D

Safety Category Level

CAT III

Safety Category Voltage

400V

Minimum Voltage

200V

Maximum Operating Temperature

+40°C

Страна на произход

China

Детайли за продукта

DR 100 rotary field indicator

The DR-100 phase rotation tester (German version) can be used in various areas with different voltage networks. The test devices are built according to the latest safety regulations and ensure a safe and reliable working.

Display of all three phases with glow lamps
Display of the direction of the rotating field with glow lamps
Voltage range 200-440 V
Frequency range 50 - 60 Hz
Reading category CAT III 400 V
Protection type IP40
Measurement leads with safety plugs
Protection class II
Pollution level: 2
Current against earth: < 3.5 mA
Switch-on duration: Continuous operation

Supplied with

3 test probes, 1 test clamp, instruction manual

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Beha-Amprobe DR100-D Phase Rotation Tester, CAT III 400 V, 60Hz Max, 440V Max

P.O.A.

Beha-Amprobe DR100-D Phase Rotation Tester, CAT III 400 V, 60Hz Max, 440V Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Connection Type

Plug

Overvoltage Category

CAT III 400V

Safety Category

CAT III 400 V

Non-Contact

Contact

Current Consumption

5mA

Power Source

Mains

Dimensions

110 x 58 x 24mm

Weight

150g

Height

58mm

Length

110mm

Maximum Frequency

60Hz

Width

58mm

Minimum Frequency

50 Hz

Maximum Voltage

440V

Minimum Operating Temperature

0°C

Model Number p

DR100-D

Safety Category Level

CAT III

Safety Category Voltage

400V

Minimum Voltage

200V

Maximum Operating Temperature

+40°C

Страна на произход

China

Детайли за продукта

DR 100 rotary field indicator

The DR-100 phase rotation tester (German version) can be used in various areas with different voltage networks. The test devices are built according to the latest safety regulations and ensure a safe and reliable working.

Display of all three phases with glow lamps
Display of the direction of the rotating field with glow lamps
Voltage range 200-440 V
Frequency range 50 - 60 Hz
Reading category CAT III 400 V
Protection type IP40
Measurement leads with safety plugs
Protection class II
Pollution level: 2
Current against earth: < 3.5 mA
Switch-on duration: Continuous operation

Supplied with

3 test probes, 1 test clamp, instruction manual

Може да се интересувате от