Технически документи
Спецификации
Brand
Beha-AmprobeAbsolute Maximum AC Current Measurement
600A ac
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Resistance Measurement
60kΩ
Model Number
AMP 310
Calibrated
UKAS
Clamp Meter Type
HVAC Clamp Meter
Best AC Current Accuracy
±2 % + 5LSD
Best AC Voltage Accuracy
±1 % + 5LSD
Best DC Voltage Accuracy
±1 % + 5LSD
Functions Measured
AC Current, AC Voltage, DC Voltage, Resistance, Temperature
True RMS
Yes
Jaw Capacity Busbars
30mm
Power Source
Battery
Non-Contact Voltage Detector
Yes
Width
77mm
Length
219mm
Dimensions
219 x 77 x 37mm
Best Temperature Measurement Accuracy
±1 %
Minimum Operating Temperature
0°C
Height
37mm
Maximum Conductor Size
30mm
Weight
208g
Safety Category Level
CAT III
Safety Category Voltage
600V
Battery Type
AAA
Absolute Maximum Temperature Measurement
+400°C
Safety Category
CAT III 600V
Best Resistance Measurement Accuracy
±1 % + 5LSD
Display Type
LCD
Maximum Operating Temperature
+40°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
AMP-310-EUR TRMS HVAC AC Clamp Meter
The AMP-310-EUR True-RMS Clamp Meter offers a complete range of measuring functions for modern industrial environments.
Functions include:
Current, voltage and resistance measurement
Capacitance and frequency measurement
Measurement of ionisation current (μA DC range)
Temperature measurement
Continuity beeper
Low pass filter
Measurement of inrush current
Non-contact voltage detection
True-RMS
Current measurement: 600A max. AC
Micro-ampere range: 0-2000 μA DC (Measures in series with cables, not with clamp)
Voltage measurement: 600V max. AC/DC
Inrush current function
Non-contact voltage detector
Low-pass filter: for variable frequency drives
Automatic ranges
Resistance, capcitance, frequency, temperature measurements (Type K thermocouple)
Min/Max/Average functions
Jaw opening: 30mm max
Backlighted big LCD display
Built-in torch light
Electrical safety: CAT III 600V
Supplied with
Clamp meter, 2 AAA 1.5V batteries, carrying hardcase, test leads, alligator grips, temperature probe, user manual.
€ 340,26
€ 340,26 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
€ 340,26
€ 340,26 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Beha-AmprobeAbsolute Maximum AC Current Measurement
600A ac
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Resistance Measurement
60kΩ
Model Number
AMP 310
Calibrated
UKAS
Clamp Meter Type
HVAC Clamp Meter
Best AC Current Accuracy
±2 % + 5LSD
Best AC Voltage Accuracy
±1 % + 5LSD
Best DC Voltage Accuracy
±1 % + 5LSD
Functions Measured
AC Current, AC Voltage, DC Voltage, Resistance, Temperature
True RMS
Yes
Jaw Capacity Busbars
30mm
Power Source
Battery
Non-Contact Voltage Detector
Yes
Width
77mm
Length
219mm
Dimensions
219 x 77 x 37mm
Best Temperature Measurement Accuracy
±1 %
Minimum Operating Temperature
0°C
Height
37mm
Maximum Conductor Size
30mm
Weight
208g
Safety Category Level
CAT III
Safety Category Voltage
600V
Battery Type
AAA
Absolute Maximum Temperature Measurement
+400°C
Safety Category
CAT III 600V
Best Resistance Measurement Accuracy
±1 % + 5LSD
Display Type
LCD
Maximum Operating Temperature
+40°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
AMP-310-EUR TRMS HVAC AC Clamp Meter
The AMP-310-EUR True-RMS Clamp Meter offers a complete range of measuring functions for modern industrial environments.
Functions include:
Current, voltage and resistance measurement
Capacitance and frequency measurement
Measurement of ionisation current (μA DC range)
Temperature measurement
Continuity beeper
Low pass filter
Measurement of inrush current
Non-contact voltage detection
True-RMS
Current measurement: 600A max. AC
Micro-ampere range: 0-2000 μA DC (Measures in series with cables, not with clamp)
Voltage measurement: 600V max. AC/DC
Inrush current function
Non-contact voltage detector
Low-pass filter: for variable frequency drives
Automatic ranges
Resistance, capcitance, frequency, temperature measurements (Type K thermocouple)
Min/Max/Average functions
Jaw opening: 30mm max
Backlighted big LCD display
Built-in torch light
Electrical safety: CAT III 600V
Supplied with
Clamp meter, 2 AAA 1.5V batteries, carrying hardcase, test leads, alligator grips, temperature probe, user manual.