Технически документи
Спецификации
Brand
Beha-AmprobeAbsolute Maximum AC Current Measurement
600A ac
Absolute Maximum DC Current Measurement
600A dc
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Resistance Measurement
60kΩ
Model Number
AMP-220-EUR KIT1
Safety Category
CAT III 600 V
Страна на произход
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Beha-AmprobeAbsolute Maximum AC Current Measurement
600A ac
Absolute Maximum DC Current Measurement
600A dc
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Resistance Measurement
60kΩ
Model Number
AMP-220-EUR KIT1
Safety Category
CAT III 600 V
Страна на произход
Taiwan, Province Of China