Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Beha-Amprobe AMP 210 Clamp Meter, Max Current 600A ac CAT III 600 V

Номер на артикул на RS: 873-9728Марка: Beha-Amprobe№ по каталога на производителя: AMP-210-EUR
brand-logo
Преглед на всички в Скобни метри

Технически документи

Спецификации

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

60kΩ

Model Number

AMP 210

Clamp Meter Type

AC Current Clamp Meter

Best AC Current Accuracy

±(1.8% rdg + 5dgts)

Best AC Voltage Accuracy

±(1% rdg + 5dgts)

Jaw Capacity Busbars

30mm

Best DC Voltage Accuracy

±(1% rdg + 5dgts)

Functions Measured

AC Current, AC Voltage, DC Voltage, Resistance, Temperature

True RMS

Yes

Jaw Capacity (Busbars)

30mm

Display Type

LCD

Maximum Operating Temperature

+40°C

Weight

208g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

AAA

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±1 % + 5LSD

Power Source

Battery

Non-Contact Voltage Detector

Yes

Width

77mm

Length

219mm

Dimensions

219 x 77 x 37mm

Minimum Operating Temperature

0°C

Height

37mm

Maximum Conductor Size

30mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

AMP-210-EUR 600A AC TRMS Clamp Meter

The Beha-Amprobe AMP-210-EUR 600 A TRMS Clamp Meter offers a complete range of measuring functions for today’s modern electrical environments.

True-RMS
Voltage up to 600 V AC/DC, Current up to 600 A AC, resistance and frequency
Low pass filter for variable frequency drives
Amp-tip function for precise low current measurements down to the tenth of an Amp
Capacitance measurement for start and run motor capacitors
Non-contact voltage detection
Audible continuity and diode test
Data hold, relative zero
Large LCD backlit display
Accommodates conductors up to 30 mm
CAT III 600 V safety rated

Supplied with

Clamp Meter, Test Leads, (2) AAA Batteries (installed), User Manual, Carrying Case.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 193,73

€ 193,73 Всеки (ex VAT)

Beha-Amprobe AMP 210 Clamp Meter, Max Current 600A ac CAT III 600 V

Calibration type

€ 193,73

€ 193,73 Всеки (ex VAT)

Beha-Amprobe AMP 210 Clamp Meter, Max Current 600A ac CAT III 600 V
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

60kΩ

Model Number

AMP 210

Clamp Meter Type

AC Current Clamp Meter

Best AC Current Accuracy

±(1.8% rdg + 5dgts)

Best AC Voltage Accuracy

±(1% rdg + 5dgts)

Jaw Capacity Busbars

30mm

Best DC Voltage Accuracy

±(1% rdg + 5dgts)

Functions Measured

AC Current, AC Voltage, DC Voltage, Resistance, Temperature

True RMS

Yes

Jaw Capacity (Busbars)

30mm

Display Type

LCD

Maximum Operating Temperature

+40°C

Weight

208g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

AAA

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±1 % + 5LSD

Power Source

Battery

Non-Contact Voltage Detector

Yes

Width

77mm

Length

219mm

Dimensions

219 x 77 x 37mm

Minimum Operating Temperature

0°C

Height

37mm

Maximum Conductor Size

30mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

AMP-210-EUR 600A AC TRMS Clamp Meter

The Beha-Amprobe AMP-210-EUR 600 A TRMS Clamp Meter offers a complete range of measuring functions for today’s modern electrical environments.

True-RMS
Voltage up to 600 V AC/DC, Current up to 600 A AC, resistance and frequency
Low pass filter for variable frequency drives
Amp-tip function for precise low current measurements down to the tenth of an Amp
Capacitance measurement for start and run motor capacitors
Non-contact voltage detection
Audible continuity and diode test
Data hold, relative zero
Large LCD backlit display
Accommodates conductors up to 30 mm
CAT III 600 V safety rated

Supplied with

Clamp Meter, Test Leads, (2) AAA Batteries (installed), User Manual, Carrying Case.

Може да се интересувате от