Baumer Ultrasonic Block Proximity Sensor, 60 → 400 mm Detection, 15 → 30 V dc

Номер на артикул на RS: 214-707Марка: Baumer№ по каталога на производителя: UNDK 20U 6912 S35A
brand-logo

Технически документи

Спецификации

Brand

Baumer

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

60 → 400 mm

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Length

42mm

Housing Material

PET

Width

20mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Switching Current

20 mA

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Depth

15mm

Maximum Operating Temperature

+60°C

Страна на произход

Switzerland

Детайли за продукта

Analogue output ultrasonic sensor

Ultrasonic sensor in a rectangular housing.
Analogue output 0 → 10 V / 10 V → 0 V.
Teach-in button for setting the operating range and output function.
LED display of output status.
M8 x 1 connection.
Protected against short circuits and polarity reversal.

Block and Barrel Style

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Baumer Ultrasonic Block Proximity Sensor, 60 → 400 mm Detection, 15 → 30 V dc

P.O.A.

Baumer Ultrasonic Block Proximity Sensor, 60 → 400 mm Detection, 15 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Baumer

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

60 → 400 mm

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Length

42mm

Housing Material

PET

Width

20mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Switching Current

20 mA

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Depth

15mm

Maximum Operating Temperature

+60°C

Страна на произход

Switzerland

Детайли за продукта

Analogue output ultrasonic sensor

Ultrasonic sensor in a rectangular housing.
Analogue output 0 → 10 V / 10 V → 0 V.
Teach-in button for setting the operating range and output function.
LED display of output status.
M8 x 1 connection.
Protected against short circuits and polarity reversal.

Block and Barrel Style

Може да се интересувате от