Baumer Ultrasonic Block Proximity Sensor, 1 m Detection 0-10 V/4-20 mA, 12 → 30 V dc

Номер на артикул на RS: 815-4196Марка: Baumer№ по каталога на производителя: U500.DA0-AA1B.72O
brand-logo

Технически документи

Спецификации

Brand

Baumer

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

1 m

Analogue Switching Output Type

0-10 V/4-20 mA

Connection Type

M12

Supply Voltage

12 → 30 V dc

IP Rating

IP67

Length

18mm

Housing Material

ASA, PMMA

Width

45.1mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

220kHz

Switching Current

38 mA

Reverse Polarity Protection

Yes

Switching Frequency

220 kHz

Short Circuit Overload Protection

Yes

Depth

32.2mm

Maximum Operating Temperature

+65°C

Страна на произход

Switzerland

Детайли за продукта

U500 Series Rectangular Ultrasonic Sensors

The U500 series from Baumer offers a range of robust rectangular ultrasonic sensors suitable for use with in industrial environments with an IP67 rating of ingress protection. The body of the sensor features a highly visible LED from all angles along with flexible mounting holes. The U500 range also features an advanced ’qTeach’ programmable operation as well as an innovative QR code printed on the body, for simple and direct online access to operating instructions and datasheets. Baumer's 'Pin Point' LED technology is also used with in the O300 which is ideal for exact positioning and small part detection.

Clearly visible LED indicator
Innovative QR code printed on housing
Advanced 'qTeach' operation
Flexible fastening through mounting holes
Baumer 'Pin Point' LED

Block and Barrel Style

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 373,25

€ 373,25 Всеки (ex VAT)

Baumer Ultrasonic Block Proximity Sensor, 1 m Detection 0-10 V/4-20 mA, 12 → 30 V dc

€ 373,25

€ 373,25 Всеки (ex VAT)

Baumer Ultrasonic Block Proximity Sensor, 1 m Detection 0-10 V/4-20 mA, 12 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Baumer

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

1 m

Analogue Switching Output Type

0-10 V/4-20 mA

Connection Type

M12

Supply Voltage

12 → 30 V dc

IP Rating

IP67

Length

18mm

Housing Material

ASA, PMMA

Width

45.1mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

220kHz

Switching Current

38 mA

Reverse Polarity Protection

Yes

Switching Frequency

220 kHz

Short Circuit Overload Protection

Yes

Depth

32.2mm

Maximum Operating Temperature

+65°C

Страна на произход

Switzerland

Детайли за продукта

U500 Series Rectangular Ultrasonic Sensors

The U500 series from Baumer offers a range of robust rectangular ultrasonic sensors suitable for use with in industrial environments with an IP67 rating of ingress protection. The body of the sensor features a highly visible LED from all angles along with flexible mounting holes. The U500 range also features an advanced ’qTeach’ programmable operation as well as an innovative QR code printed on the body, for simple and direct online access to operating instructions and datasheets. Baumer's 'Pin Point' LED technology is also used with in the O300 which is ideal for exact positioning and small part detection.

Clearly visible LED indicator
Innovative QR code printed on housing
Advanced 'qTeach' operation
Flexible fastening through mounting holes
Baumer 'Pin Point' LED

Block and Barrel Style

Може да се интересувате от