Baumer Hygienic Pressure Sensor, -1bar Min, 0bar Max, Current Output, Relative Reading

Номер на артикул на RS: 210-0741Марка: Baumer№ по каталога на производителя: PP20H-2.3B59R.D115.542020.000
brand-logo

Технически документи

Спецификации

Brand

Baumer

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

0bar

Accuracy

±0.5 %

Output Type

Current

Media Measured

Fluid

Process Connection

Tri-Clamp DN40

Supply Voltage

30 V

Interface

IO-Link

Maximum Operating Temperature

+125°C

IP Rating

IP67

Minimum Operating Temperature

-20°C

Hazardous Area Certification

ATEX

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 492,28

€ 492,28 Всеки (ex VAT)

Baumer Hygienic Pressure Sensor, -1bar Min, 0bar Max, Current Output, Relative Reading

€ 492,28

€ 492,28 Всеки (ex VAT)

Baumer Hygienic Pressure Sensor, -1bar Min, 0bar Max, Current Output, Relative Reading
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Baumer

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

0bar

Accuracy

±0.5 %

Output Type

Current

Media Measured

Fluid

Process Connection

Tri-Clamp DN40

Supply Voltage

30 V

Interface

IO-Link

Maximum Operating Temperature

+125°C

IP Rating

IP67

Minimum Operating Temperature

-20°C

Hazardous Area Certification

ATEX

Страна на произход

Germany