Baumer Hygienic Pressure Sensor, -1bar Min, 0bar Max, Current Output, Relative Reading

Технически документи
Спецификации
Brand
BaumerPressure Reading Type
Relative
Minimum Pressure Reading
-1bar
Maximum Pressure Reading
0bar
Accuracy
±0.5 %
Output Type
Current
Media Measured
Fluid
Process Connection
Tri-Clamp DN40
Supply Voltage
30 V
Minimum Operating Temperature
-20°C
Hazardous Area Certification
ATEX
Maximum Operating Temperature
+125°C
IP Rating
IP67
Страна на произход
Germany
€ 463,60
€ 463,60 Всеки (ex VAT)
1
€ 463,60
€ 463,60 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BaumerPressure Reading Type
Relative
Minimum Pressure Reading
-1bar
Maximum Pressure Reading
0bar
Accuracy
±0.5 %
Output Type
Current
Media Measured
Fluid
Process Connection
Tri-Clamp DN40
Supply Voltage
30 V
Minimum Operating Temperature
-20°C
Hazardous Area Certification
ATEX
Maximum Operating Temperature
+125°C
IP Rating
IP67
Страна на произход
Germany