Baumer PF20S Series FlexFlow Flow & Temperature Measurement Sensor Flow Sensor for Liquid, 10 cm/s Min, 400 cm/s Max
Номер на артикул на RS: 210-0725Марка: Baumer№ по каталога на производителя: PF20S-11.010.T527.20.1.0000.0

Технически документи
Спецификации
Brand
BaumerMedia Monitored
Liquid
Device Type
FlexFlow Flow & Temperature Measurement Sensor
Minimum Flow Rate
10 cm/s
Maximum Flow Rate
400 cm/s
Supply Voltage
30 V dc
Connection Type
Compression
Series
PF20S
Страна на произход
Germany
€ 437,31
€ 437,31 Всеки (ex VAT)
Baumer PF20S Series FlexFlow Flow & Temperature Measurement Sensor Flow Sensor for Liquid, 10 cm/s Min, 400 cm/s Max
1
€ 437,31
€ 437,31 Всеки (ex VAT)
Baumer PF20S Series FlexFlow Flow & Temperature Measurement Sensor Flow Sensor for Liquid, 10 cm/s Min, 400 cm/s Max
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
BaumerMedia Monitored
Liquid
Device Type
FlexFlow Flow & Temperature Measurement Sensor
Minimum Flow Rate
10 cm/s
Maximum Flow Rate
400 cm/s
Supply Voltage
30 V dc
Connection Type
Compression
Series
PF20S
Страна на произход
Germany