Технически документи
Спецификации
Brand
BaumerSensor Style
Barrel
Detection Type
Retroreflective
Detection Range
4.5 m
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Terminal Type
Threaded
Light Source
LED
IP Rating
IP67
Maximum Current
40 mA
Response Time
<1 ms
Housing Material
Plastic
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Series
OR18
Standards Met
CE, cULus
Страна на произход
Hungary
Детайли за продукта
OR18.RR Series Retro-Reflective Sensors
Baumer OR18.RR diffuse retro-reflective sensors offer a high sensing distance LED light source in a robust compact design. The robust and resistant housing provides effective and reliable use in industrial environments. OR18 sensors combine functionality with simple and reliable handling for demanding applications in the packaging, installation and handling technology industries.
Feature and Benefits
M18 ABS housing
LED Light source
Sensitivity adjustable via potentiometer
Sensing range up to 3.5 m
Compact design
IP67 Rated
Baumer Photoelectric Sensors
€ 59,02
€ 59,02 Всеки (ex VAT)
1
€ 59,02
€ 59,02 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BaumerSensor Style
Barrel
Detection Type
Retroreflective
Detection Range
4.5 m
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Terminal Type
Threaded
Light Source
LED
IP Rating
IP67
Maximum Current
40 mA
Response Time
<1 ms
Housing Material
Plastic
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Series
OR18
Standards Met
CE, cULus
Страна на произход
Hungary
Детайли за продукта
OR18.RR Series Retro-Reflective Sensors
Baumer OR18.RR diffuse retro-reflective sensors offer a high sensing distance LED light source in a robust compact design. The robust and resistant housing provides effective and reliable use in industrial environments. OR18 sensors combine functionality with simple and reliable handling for demanding applications in the packaging, installation and handling technology industries.
Feature and Benefits
M18 ABS housing
LED Light source
Sensitivity adjustable via potentiometer
Sensing range up to 3.5 m
Compact design
IP67 Rated