Baumer Diffuse Photoelectric Sensor, Block Sensor, 25 → 300 mm Detection Range

Номер на артикул на RS: 312-3897Марка: Baumer№ по каталога на производителя: OHDM 16P5001
brand-logo

Технически документи

Спецификации

Brand

Baumer

Sensor Style

Block

Detection Type

Diffuse

Detection Range

25 → 300 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

Laser Light

IP Rating

IP67

Maximum Current

200 mA

Response Time

<600 μs

Minimum Operating Temperature

-10°C

Series

OHDM

Housing Material

Die Cast Zinc

Maximum Operating Temperature

+50°C

Страна на произход

Switzerland

Детайли за продукта

Series 16 Laser Sensors

Visible red light aids alignment
Short circuit and reverse polarity protected
LED status and power indication
675mm wavelength
IP67
Pre-wired (2m cable)
Diecast zinc housings

Through Beam (Emitter & Receiver)

Alarm output and test input
Receiver has adjustable sensitivity

Background Suppressed

High repeatability
Detects dull, frosted and shiny surfaces

Warning

Dangerous when in use Do not look directly at the light output by the laser diode as it may damage your eyes.

Може да се интересувате от

€ 801,92

€ 801,92 Всеки (ex VAT)

Baumer Diffuse Photoelectric Sensor, Block Sensor, 25 → 300 mm Detection Range

€ 801,92

€ 801,92 Всеки (ex VAT)

Baumer Diffuse Photoelectric Sensor, Block Sensor, 25 → 300 mm Detection Range

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Baumer

Sensor Style

Block

Detection Type

Diffuse

Detection Range

25 → 300 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

Laser Light

IP Rating

IP67

Maximum Current

200 mA

Response Time

<600 μs

Minimum Operating Temperature

-10°C

Series

OHDM

Housing Material

Die Cast Zinc

Maximum Operating Temperature

+50°C

Страна на произход

Switzerland

Детайли за продукта

Series 16 Laser Sensors

Visible red light aids alignment
Short circuit and reverse polarity protected
LED status and power indication
675mm wavelength
IP67
Pre-wired (2m cable)
Diecast zinc housings

Through Beam (Emitter & Receiver)

Alarm output and test input
Receiver has adjustable sensitivity

Background Suppressed

High repeatability
Detects dull, frosted and shiny surfaces

Warning

Dangerous when in use Do not look directly at the light output by the laser diode as it may damage your eyes.

Може да се интересувате от