Технически документи
Спецификации
Brand
BaumerSensor Style
Block
Detection Type
Retroreflective
Detection Range
0 → 4 m
Output Type
PUSH/PULL
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
30V
Terminal Type
Cable
Light Source
LED
IP Rating
IP67
Maximum Current
30 mA
Response Time
<490 μs
Series
O300
Housing Material
ASA, PMMA
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Страна на произход
Switzerland
Детайли за продукта
O300 Series Compact Rectangular Photoelectric Sensors
The O300 series from Baumer offers a range of compact rectangular photoelectric sensors suitable for use with in industrial environments with an IP67 rating of ingress protection. The body of the sensor features highly visible LED from all angles along with flexible mounting holes. The O300 range also features an advanced qTeach programmable operation as well as an innovative QR code printed on the body, for simple and direct online access to operating instructions and datasheets. Baumer's 'Pin Point' LED technology is also used with in the O300 which is ideal for exact positioning and small part detection.
Clearly visible LED indicator
Innovative QR code printed on housing
Advanced 'qTeach' operation
Flexible fastening through mounting holes
Baumer 'Pin Point' LED
€ 88,50
€ 88,50 Всеки (ex VAT)
1
€ 88,50
€ 88,50 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BaumerSensor Style
Block
Detection Type
Retroreflective
Detection Range
0 → 4 m
Output Type
PUSH/PULL
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
30V
Terminal Type
Cable
Light Source
LED
IP Rating
IP67
Maximum Current
30 mA
Response Time
<490 μs
Series
O300
Housing Material
ASA, PMMA
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Страна на произход
Switzerland
Детайли за продукта
O300 Series Compact Rectangular Photoelectric Sensors
The O300 series from Baumer offers a range of compact rectangular photoelectric sensors suitable for use with in industrial environments with an IP67 rating of ingress protection. The body of the sensor features highly visible LED from all angles along with flexible mounting holes. The O300 range also features an advanced qTeach programmable operation as well as an innovative QR code printed on the body, for simple and direct online access to operating instructions and datasheets. Baumer's 'Pin Point' LED technology is also used with in the O300 which is ideal for exact positioning and small part detection.
Clearly visible LED indicator
Innovative QR code printed on housing
Advanced 'qTeach' operation
Flexible fastening through mounting holes
Baumer 'Pin Point' LED