Baumer Through Beam Photoelectric Sensor, Block Sensor, 0 → 5 m Detection Range

Номер на артикул на RS: 187-1810Марка: Baumer№ по каталога на производителя: O200.ER-GD1E.72NV/T003
brand-logo

Технически документи

Спецификации

Brand

Baumer

Sensor Style

Block

Detection Type

Through Beam

Detection Range

0 → 5 m

Output Type

PUSH/PULL

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

Red LED

IP Rating

IP67

Maximum Current

50mA

Response Time

<500 μs

Minimum Operating Temperature

-25°C

Mounting Type

Cable Mount

Maximum Operating Temperature

+50°C

Housing Material

Plastic

Standards Met

CE, cULus

Страна на произход

Switzerland

Информацията за складовите наличности временно не е налична.

€ 136,03

€ 136,03 Всеки (ex VAT)

Baumer Through Beam Photoelectric Sensor, Block Sensor, 0 → 5 m Detection Range

€ 136,03

€ 136,03 Всеки (ex VAT)

Baumer Through Beam Photoelectric Sensor, Block Sensor, 0 → 5 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Baumer

Sensor Style

Block

Detection Type

Through Beam

Detection Range

0 → 5 m

Output Type

PUSH/PULL

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

Red LED

IP Rating

IP67

Maximum Current

50mA

Response Time

<500 μs

Minimum Operating Temperature

-25°C

Mounting Type

Cable Mount

Maximum Operating Temperature

+50°C

Housing Material

Plastic

Standards Met

CE, cULus

Страна на произход

Switzerland