Baumer Inductive Threaded Barrel Proximity Sensor, M8, 8 mm Detection, NPN NO, 5 → 36 V dc

Технически документи
Спецификации
Brand
BaumerThread Size
M8
Sensor Technology
Inductive
Detection Range
8 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
NPN
Connection Type
Pre-Cabled
Cable Length
0.8m
Supply Voltage
5 → 36 V dc
Length
30mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Width
8mm
Maximum dc Voltage
36V
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Standards Met
CE, cULus Listed, EAC
Series
My-Com
Short Circuit Overload Protection
No
Shielding
Shielded
Switching Current
50 mA
Reverse Polarity Protection
No
Страна на произход
Switzerland
Детайли за продукта
My-Com series precision switches
Range of measurement and precision control switches.
Very accurate switch point, with a repeat accuracy of ±0.001 mm.
Ruby or saphire switches.
Nickel-plated brass housing, IP67 for the My-Com H75/80.
PVC, 80 cm cable connection.
Applications: quality control, jigs, positioning control, dilation control, small-scale shifts, etc.
€ 426,15
€ 426,15 Всеки (ex VAT)
1
€ 426,15
€ 426,15 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
BaumerThread Size
M8
Sensor Technology
Inductive
Detection Range
8 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
NPN
Connection Type
Pre-Cabled
Cable Length
0.8m
Supply Voltage
5 → 36 V dc
Length
30mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Width
8mm
Maximum dc Voltage
36V
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Standards Met
CE, cULus Listed, EAC
Series
My-Com
Short Circuit Overload Protection
No
Shielding
Shielded
Switching Current
50 mA
Reverse Polarity Protection
No
Страна на произход
Switzerland
Детайли за продукта
My-Com series precision switches
Range of measurement and precision control switches.
Very accurate switch point, with a repeat accuracy of ±0.001 mm.
Ruby or saphire switches.
Nickel-plated brass housing, IP67 for the My-Com H75/80.
PVC, 80 cm cable connection.
Applications: quality control, jigs, positioning control, dilation control, small-scale shifts, etc.

