Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Baumer Barrel Nickel Plated Brass Precision Position Switch

Номер на артикул на RS: 341-424Марка: Baumer№ по каталога на производителя: MY COM E75P80
brand-logo

Технически документи

Спецификации

Brand

Baumer

Body Style

Barrel

Terminal Type

Wire Lead

Switching Current

2 (dc) mA, 50 (ac) mA

Maximum ac Voltage

24V

Maximum dc Voltage

15V

Housing Material

Nickel Plated Brass

Housing Material

Nickel Plated Brass

IP Rating

IP50

Length

37.2mm

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-20°C

Страна на произход

Switzerland

Детайли за продукта

My-Com Precision Position Switches

High precision measuring and control switches which can be used in a mass production environment as a control gauge to measure length, diameter or centralisation. They may also be used to detect small expansions due to temperature and pressure changes.

Nickel plated brass housing
Activating force 75g
Repeatability ±0.001mm
Hysteresis ±0.002mm
Mechanical life 106 operations
Switching frequency 10Hz
Ruby or sapphire switches
Temperature range -20 → +75°C

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 529,42

€ 529,42 Всеки (ex VAT)

Baumer Barrel Nickel Plated Brass Precision Position Switch

€ 529,42

€ 529,42 Всеки (ex VAT)

Baumer Barrel Nickel Plated Brass Precision Position Switch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Baumer

Body Style

Barrel

Terminal Type

Wire Lead

Switching Current

2 (dc) mA, 50 (ac) mA

Maximum ac Voltage

24V

Maximum dc Voltage

15V

Housing Material

Nickel Plated Brass

Housing Material

Nickel Plated Brass

IP Rating

IP50

Length

37.2mm

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-20°C

Страна на произход

Switzerland

Детайли за продукта

My-Com Precision Position Switches

High precision measuring and control switches which can be used in a mass production environment as a control gauge to measure length, diameter or centralisation. They may also be used to detect small expansions due to temperature and pressure changes.

Nickel plated brass housing
Activating force 75g
Repeatability ±0.001mm
Hysteresis ±0.002mm
Mechanical life 106 operations
Switching frequency 10Hz
Ruby or sapphire switches
Temperature range -20 → +75°C

Може да се интересувате от