Baumer, MR592 Series Encoder Wheel

Технически документи
Спецификации
Brand
BaumerAccessory Type
Encoder Wheel
Series
MR592
Wheel Circumference
50cm
Surface Pattern
Knurled
Bore Size
7mm
Material
Plastic
Distrelec Product Id
30396366
Страна на произход
Germany
Детайли за продукта
Coder accessories
Measuring wheels
Connected to coders, these easily accommodate a movement in materials, speed of movement, etc.
Smooth synthetic, striated synthetic or striated metallic coating.
Development of 20 cm/turn or 50 cm/turn.
Mounting bracket Z 119.017
For standard flange coders.
Supplied with 3 no. M3 x 12 screws and 3 lock washers to fix Ø 58 coders with a centring shoulder of Ø 36 mm.
Mounting base Z 119.015
For synchro flange coders.
The coder is fitted onto the base using 3 screws and 3 eccentrics which are ordered separately using reference Z 119.018.
Eccentrics Z 119006
For synchro flange coders.
3 eccentrics are needed to fit the coder.
Kubler
€ 83,41
€ 83,41 Всеки (ex VAT)
1
€ 83,41
€ 83,41 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BaumerAccessory Type
Encoder Wheel
Series
MR592
Wheel Circumference
50cm
Surface Pattern
Knurled
Bore Size
7mm
Material
Plastic
Distrelec Product Id
30396366
Страна на произход
Germany
Детайли за продукта
Coder accessories
Measuring wheels
Connected to coders, these easily accommodate a movement in materials, speed of movement, etc.
Smooth synthetic, striated synthetic or striated metallic coating.
Development of 20 cm/turn or 50 cm/turn.
Mounting bracket Z 119.017
For standard flange coders.
Supplied with 3 no. M3 x 12 screws and 3 lock washers to fix Ø 58 coders with a centring shoulder of Ø 36 mm.
Mounting base Z 119.015
For synchro flange coders.
The coder is fitted onto the base using 3 screws and 3 eccentrics which are ordered separately using reference Z 119.018.
Eccentrics Z 119006
For synchro flange coders.
3 eccentrics are needed to fit the coder.