Технически документи
Спецификации
Brand
BaumerDevice Type
Level Switch
Mounting Type
G 1/2 Fitting
Switch Output
PNP
Body Material
Stainless Steel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum dc Voltage
30V
Maximum Current
50 mA
Maximum Pressure
5bar
Series
LBFS
Current Rating
20 mA
Hazardous Area Certification
ATEX
Страна на произход
Denmark
€ 311,98
€ 311,98 Всеки (ex VAT)
1
€ 311,98
€ 311,98 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BaumerDevice Type
Level Switch
Mounting Type
G 1/2 Fitting
Switch Output
PNP
Body Material
Stainless Steel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum dc Voltage
30V
Maximum Current
50 mA
Maximum Pressure
5bar
Series
LBFS
Current Rating
20 mA
Hazardous Area Certification
ATEX
Страна на произход
Denmark