Технически документи
Спецификации
Brand
BaumerThread Size
M18
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
8 mm
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
34.5mm
Mounting Type
Flush
Housing Material
Stainless Steel
Width
18mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
500Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
500 Hz
Standards Met
CE, cULus Listed, EAC
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+75°C
Страна на произход
North Macedonia
Детайли за продукта
Inductive detectors M18
M18 sealed inductive detectors, flush mountable.
PNP output with closure (N/O) by cable (A3 L) or M12 connector (A3 S14L) (available from the catalogue).
IP67 nickel-plated brass shell.
LED status display.
Protected against reverse polarity and short circuits.
€ 81,76
€ 81,76 Всеки (ex VAT)
1
€ 81,76
€ 81,76 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BaumerThread Size
M18
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
8 mm
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
34.5mm
Mounting Type
Flush
Housing Material
Stainless Steel
Width
18mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
500Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
500 Hz
Standards Met
CE, cULus Listed, EAC
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+75°C
Страна на произход
North Macedonia
Детайли за продукта
Inductive detectors M18
M18 sealed inductive detectors, flush mountable.
PNP output with closure (N/O) by cable (A3 L) or M12 connector (A3 S14L) (available from the catalogue).
IP67 nickel-plated brass shell.
LED status display.
Protected against reverse polarity and short circuits.