Baumer Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 6 → 36 V dc

Технически документи
Спецификации
Brand
BaumerThread Size
M8
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
2 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
6 → 36 V dc
IP Rating
IP67
Length
28mm
Mounting Type
Flush
Housing Material
Stainless Steel
Width
8mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
5 kHz
Maximum Operating Temperature
+75°C
Maximum Switching Frequency
5kHz
Standards Met
CE, cULus Listed, EAC
Short Circuit Overload Protection
Yes
Страна на произход
Switzerland
Детайли за продукта
M8 Sensors
Features and benefits
Stainless steel body
2m PVC Pre-Wired
M8 Connector
PNP make function (N0)
IP67 rating
Operating temperatures ranging from -25°C to +75°C
€ 87,69
€ 87,69 Всеки (ex VAT)
1
€ 87,69
€ 87,69 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
BaumerThread Size
M8
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
2 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
6 → 36 V dc
IP Rating
IP67
Length
28mm
Mounting Type
Flush
Housing Material
Stainless Steel
Width
8mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
5 kHz
Maximum Operating Temperature
+75°C
Maximum Switching Frequency
5kHz
Standards Met
CE, cULus Listed, EAC
Short Circuit Overload Protection
Yes
Страна на произход
Switzerland
Детайли за продукта
M8 Sensors
Features and benefits
Stainless steel body
2m PVC Pre-Wired
M8 Connector
PNP make function (N0)
IP67 rating
Operating temperatures ranging from -25°C to +75°C

