Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Baumer Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

Номер на артикул на RS: 437-0757Марка: Baumer№ по каталога на производителя: IFRM 08P17A1/S35LDistrelec Article No.: 30079041
brand-logo

Технически документи

Спецификации

Brand

Baumer

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

46mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Width

8mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

5 kHz

Standards Met

CE, cULus Listed, EAC

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

Shielding

Shielded

Maximum Switching Frequency

5kHz

Switching Current

200 mA

Страна на произход

North Macedonia

Детайли за продукта

M8 Sensors

Features and benefits

Stainless steel body
2m PVC Pre-Wired
M8 Connector
PNP make function (N0)
IP67 rating
Operating temperatures ranging from -25°C to +75°C

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 95,08

€ 95,08 Всеки (ex VAT)

Baumer Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

€ 95,08

€ 95,08 Всеки (ex VAT)

Baumer Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Baumer

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

46mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Width

8mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

5 kHz

Standards Met

CE, cULus Listed, EAC

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

Shielding

Shielded

Maximum Switching Frequency

5kHz

Switching Current

200 mA

Страна на произход

North Macedonia

Детайли за продукта

M8 Sensors

Features and benefits

Stainless steel body
2m PVC Pre-Wired
M8 Connector
PNP make function (N0)
IP67 rating
Operating temperatures ranging from -25°C to +75°C

Може да се интересувате от