Baumer Inductive Smooth Barrel Proximity Sensor, 0.8 mm Detection, PNP NO, 10 → 30 V dc

Технически документи
Спецификации
Brand
BaumerSensor Technology
Inductive
Body Style
Smooth Barrel
Detection Range
0.8 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
Length
22mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Diameter
3 mm
Minimum Operating Temperature
-25°C
Shielding
Shielded
Switching Current
100 mA
Reverse Polarity Protection
Yes
Switching Frequency
3 kHz
Maximum Operating Temperature
+75°C
Maximum Switching Frequency
3kHz
Standards Met
CE, cULus Listed, EAC
Short Circuit Overload Protection
Yes
Страна на произход
Switzerland
Детайли за продукта
Ultra-Miniature Sensors (Wired)
PUR sensing face
500mm Pre-Wired with connector or Flylead types
Flylead is 200mm in length and is terminated with a M8 connector
437-0678 is M8 connector on lead
437-0684 is pre-wired
Smooth Barrel
3-wire flush mounting, stainless steel bodied sensors, protected to IP67 with an operating temperature range of –25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.
€ 166,48
€ 166,48 Всеки (ex VAT)
1
€ 166,48
€ 166,48 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
BaumerSensor Technology
Inductive
Body Style
Smooth Barrel
Detection Range
0.8 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
Length
22mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Diameter
3 mm
Minimum Operating Temperature
-25°C
Shielding
Shielded
Switching Current
100 mA
Reverse Polarity Protection
Yes
Switching Frequency
3 kHz
Maximum Operating Temperature
+75°C
Maximum Switching Frequency
3kHz
Standards Met
CE, cULus Listed, EAC
Short Circuit Overload Protection
Yes
Страна на произход
Switzerland
Детайли за продукта
Ultra-Miniature Sensors (Wired)
PUR sensing face
500mm Pre-Wired with connector or Flylead types
Flylead is 200mm in length and is terminated with a M8 connector
437-0678 is M8 connector on lead
437-0684 is pre-wired
Smooth Barrel
3-wire flush mounting, stainless steel bodied sensors, protected to IP67 with an operating temperature range of –25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.