Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Baumer Inductive Block Proximity Sensor, 5 mm Detection, PNP NO, 10 → 50 V dc

Номер на артикул на RS: 203-7032Марка: Baumer№ по каталога на производителя: IFFM 20P1501
brand-logo

Технически документи

Спецификации

Brand

Baumer

Sensor Technology

Inductive

Body Style

Block

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 50 V dc

IP Rating

IP67

Length

32mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Width

20mm

Maximum dc Voltage

50V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Standards Met

CE, cULus Listed, EAC

Depth

32mm

Maximum Operating Temperature

+75°C

Short Circuit Overload Protection

Yes

Страна на произход

Switzerland

Детайли за продукта

3 Wire Rectangular Sensor (5mm)

Nickel plated brass housing with PBT sensing face
PVC Pre-Wired

Block Style

Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 160,12

€ 160,12 Всеки (ex VAT)

Baumer Inductive Block Proximity Sensor, 5 mm Detection, PNP NO, 10 → 50 V dc

€ 160,12

€ 160,12 Всеки (ex VAT)

Baumer Inductive Block Proximity Sensor, 5 mm Detection, PNP NO, 10 → 50 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Baumer

Sensor Technology

Inductive

Body Style

Block

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 50 V dc

IP Rating

IP67

Length

32mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Width

20mm

Maximum dc Voltage

50V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Standards Met

CE, cULus Listed, EAC

Depth

32mm

Maximum Operating Temperature

+75°C

Short Circuit Overload Protection

Yes

Страна на произход

Switzerland

Детайли за продукта

3 Wire Rectangular Sensor (5mm)

Nickel plated brass housing with PBT sensing face
PVC Pre-Wired

Block Style

Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more