Baumer Diffuse Photoelectric Sensor, Block Sensor, 20 mm → 120 mm Detection Range

Технически документи
Спецификации
Brand
BaumerSensor Style
Block
Detection Type
Diffuse
Detection Range
20 mm → 120 mm
Output Type
PNP
Electrical Connection
4 Wire Cable 2 m
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP65
Maximum Current
100 mA
Response Time
<1 ms
Maximum Operating Temperature
+65°C
Minimum Operating Temperature
-25°C
Series
FHDK 10P
Housing Material
ASA
Страна на произход
Switzerland
Детайли за продукта
Series 10 photoelectric cells
Miniature cells.
2 m cable or M8 4 pin connector output.
LED status and switching indicator.
Protected against short circuits and polarity reversal.
€ 280,90
€ 280,90 Всеки (ex VAT)
1
€ 280,90
€ 280,90 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BaumerSensor Style
Block
Detection Type
Diffuse
Detection Range
20 mm → 120 mm
Output Type
PNP
Electrical Connection
4 Wire Cable 2 m
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP65
Maximum Current
100 mA
Response Time
<1 ms
Maximum Operating Temperature
+65°C
Minimum Operating Temperature
-25°C
Series
FHDK 10P
Housing Material
ASA
Страна на произход
Switzerland
Детайли за продукта
Series 10 photoelectric cells
Miniature cells.
2 m cable or M8 4 pin connector output.
LED status and switching indicator.
Protected against short circuits and polarity reversal.