Baumer 8 → 30V dc 3600 Pulse Optical Encoder with a 12 mm Hollow Shaft, Flange Mount, Connector

Технически документи
Спецификации
Brand
BaumerPulses Per Revolution
3600
Encoder Reading
Incremental
Encoder Signal
Digital
Counts per Revolution
3600
Supply Voltage
8 → 30V dc
Shaft Diameter
12 mm
Mounting Type
Flange Mount
Shaft Style
Hollow
Termination Style
Connector
Maximum Operating Speed
<= 6000rpm
Страна на произход
Germany
€ 329,58
€ 329,58 Всеки (ex VAT)
1
€ 329,58
€ 329,58 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BaumerPulses Per Revolution
3600
Encoder Reading
Incremental
Encoder Signal
Digital
Counts per Revolution
3600
Supply Voltage
8 → 30V dc
Shaft Diameter
12 mm
Mounting Type
Flange Mount
Shaft Style
Hollow
Termination Style
Connector
Maximum Operating Speed
<= 6000rpm
Страна на произход
Germany