Baumer EAM580 Series Magnetic Absolute Encoder, Solid Type, 6mm Shaft

Номер на артикул на RS: 188-3536Марка: Baumer№ по каталога на производителя: EAM580-SY6.7L4G.13120.A
brand-logo

Технически документи

Спецификации

Brand

Baumer

Encoder Technology

Magnetic

Series

EAM580

Maximum Revolutions

6000rpm

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

4.5 → 30 V dc

Resolution

MT 12 bit, ST 13 bit

IP Rating

IP67

Interface

SSI-Gray

Overall Width

58mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Mounting Type

Synchro Flange

Connection Type

Cable output 2 m

Страна на произход

Switzerland

€ 537,93

€ 537,93 Всеки (ex VAT)

Baumer EAM580 Series Magnetic Absolute Encoder, Solid Type, 6mm Shaft

€ 537,93

€ 537,93 Всеки (ex VAT)

Baumer EAM580 Series Magnetic Absolute Encoder, Solid Type, 6mm Shaft

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Baumer

Encoder Technology

Magnetic

Series

EAM580

Maximum Revolutions

6000rpm

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

4.5 → 30 V dc

Resolution

MT 12 bit, ST 13 bit

IP Rating

IP67

Interface

SSI-Gray

Overall Width

58mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Mounting Type

Synchro Flange

Connection Type

Cable output 2 m

Страна на произход

Switzerland