Baumer EAL580 Series Optical Absolute Encoder, Hollow Type, 12mm Shaft

Технически документи
Спецификации
Brand
BaumerEncoder Technology
Optical
Series
EAL580
Maximum Revolutions
6000rpm
Shaft Type
Hollow
Shaft Diameter
12mm
Supply Voltage
10 → 30 V dc
Resolution
MT 13 bit, ST 18 bit
IP Rating
IP65
Interface
EtherCAT
Overall Width
58mm
Minimum Operating Temperature
-40°C
Mounting Type
Through Hollow Shaft Flange
Maximum Operating Temperature
+85°C
Connection Type
Flange connector M12
Страна на произход
Germany
€ 673,47
€ 673,47 Всеки (ex VAT)
1
€ 673,47
€ 673,47 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BaumerEncoder Technology
Optical
Series
EAL580
Maximum Revolutions
6000rpm
Shaft Type
Hollow
Shaft Diameter
12mm
Supply Voltage
10 → 30 V dc
Resolution
MT 13 bit, ST 18 bit
IP Rating
IP65
Interface
EtherCAT
Overall Width
58mm
Minimum Operating Temperature
-40°C
Mounting Type
Through Hollow Shaft Flange
Maximum Operating Temperature
+85°C
Connection Type
Flange connector M12
Страна на произход
Germany