D060T.04S4A01 Baumer 4 Digit 7-Segment LED Display, Red 1000 lx 57mm

Номер на артикул на RS: 611-3427Марка: Baumer№ по каталога на производителя: D060T.04S4A01
brand-logo
Преглед на всички в LED дисплеи

Технически документи

Спецификации

Brand

Baumer

Display Type

7-Segment

Number of Characters

4

LED Colours

Red

Number Of Segments

7

Character Height

57mm

Mounting Type

Panel Mount, Suspended Mount

Luminous Intensity

1000 lx

Colour Of Face

Black

Series

D060T

Operating Temperature Range

0 → +50°C

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Детайли за продукта

D 060 series large size displays

D060 series range of displays, visible at up to 30 metres,
Digit height: 57 mm.
Programmed with 3 buttons located under the display.
Supplied with bracket for panel or suspended mounting.

Може да се интересувате от
D060T.04S4A01 Baumer 4 Digit 7-Segment LED Display, Red
€ 1 449,72Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

D060T.04S4A01 Baumer 4 Digit 7-Segment LED Display, Red 1000 lx 57mm

P.O.A.

D060T.04S4A01 Baumer 4 Digit 7-Segment LED Display, Red 1000 lx 57mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
D060T.04S4A01 Baumer 4 Digit 7-Segment LED Display, Red
€ 1 449,72Всеки (ex VAT)

Технически документи

Спецификации

Brand

Baumer

Display Type

7-Segment

Number of Characters

4

LED Colours

Red

Number Of Segments

7

Character Height

57mm

Mounting Type

Panel Mount, Suspended Mount

Luminous Intensity

1000 lx

Colour Of Face

Black

Series

D060T

Operating Temperature Range

0 → +50°C

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Детайли за продукта

D 060 series large size displays

D060 series range of displays, visible at up to 30 metres,
Digit height: 57 mm.
Programmed with 3 buttons located under the display.
Supplied with bracket for panel or suspended mounting.

Може да се интересувате от
D060T.04S4A01 Baumer 4 Digit 7-Segment LED Display, Red
€ 1 449,72Всеки (ex VAT)