Baumer Capacitive Block Proximity Sensor, 8 mm Detection, PNP NO, 10 → 30 V dc

Номер на артикул на RS: 768-5724Марка: Baumer№ по каталога на производителя: CFDK 25G1125/KS35LN4
brand-logo

Технически документи

Спецификации

Brand

Baumer

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Length

52.4mm

Width

25mm

Housing Material

Polyamide

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Depth

6mm

Maximum Operating Temperature

+75°C

Shielding

Shielded

Maximum Switching Frequency

35Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

35 Hz

Standards Met

CE, cULus

Short Circuit Overload Protection

Yes

Детайли за продукта

CFDK 25 Series Flat Capacitive Sensors

The CFDK 25 series of capacitive proximity sensors from Baumer have only a 6mm installation height so are therefore suitable for applications where space is a limiting factor. These capacitive sensors have versatile mounting options including being directly mounted onto a tank and will detect the fill levels of liquids and screwed in place flush beneath a conveyor belt it enabling detection of objects on it.

PA12 housing
Snap in/out without tools so sensor can stay on the machine
Short circuit protection and reverse polarity protection
LED indication
Operating temperature -25 → +75 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 176,66

€ 176,66 Всеки (ex VAT)

Baumer Capacitive Block Proximity Sensor, 8 mm Detection, PNP NO, 10 → 30 V dc

€ 176,66

€ 176,66 Всеки (ex VAT)

Baumer Capacitive Block Proximity Sensor, 8 mm Detection, PNP NO, 10 → 30 V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Baumer

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Length

52.4mm

Width

25mm

Housing Material

Polyamide

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Depth

6mm

Maximum Operating Temperature

+75°C

Shielding

Shielded

Maximum Switching Frequency

35Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

35 Hz

Standards Met

CE, cULus

Short Circuit Overload Protection

Yes

Детайли за продукта

CFDK 25 Series Flat Capacitive Sensors

The CFDK 25 series of capacitive proximity sensors from Baumer have only a 6mm installation height so are therefore suitable for applications where space is a limiting factor. These capacitive sensors have versatile mounting options including being directly mounted onto a tank and will detect the fill levels of liquids and screwed in place flush beneath a conveyor belt it enabling detection of objects on it.

PA12 housing
Snap in/out without tools so sensor can stay on the machine
Short circuit protection and reverse polarity protection
LED indication
Operating temperature -25 → +75 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от