Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Baumer 4.75 → 30V dc 5000 Pulse Optical Encoder with a 10 mm Solid Shaft, Flange Mount, Connector

Номер на артикул на RS: 269-1697Марка: Baumer№ по каталога на производителя: 11228703
brand-logo

Технически документи

Спецификации

Brand

Baumer

Pulses Per Revolution

5000

Encoder Reading

Incremental

Encoder Signal

Digital

Counts per Revolution

5000

Supply Voltage

4.75 → 30V dc

Shaft Diameter

10 mm

Shaft Length

20mm

Mounting Type

Flange Mount

Shaft Style

Solid

Termination Style

Connector

Maximum Operating Speed

<= 12000rpm

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 309,27

€ 309,27 Всеки (ex VAT)

Baumer 4.75 → 30V dc 5000 Pulse Optical Encoder with a 10 mm Solid Shaft, Flange Mount, Connector

€ 309,27

€ 309,27 Всеки (ex VAT)

Baumer 4.75 → 30V dc 5000 Pulse Optical Encoder with a 10 mm Solid Shaft, Flange Mount, Connector
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Baumer

Pulses Per Revolution

5000

Encoder Reading

Incremental

Encoder Signal

Digital

Counts per Revolution

5000

Supply Voltage

4.75 → 30V dc

Shaft Diameter

10 mm

Shaft Length

20mm

Mounting Type

Flange Mount

Shaft Style

Solid

Termination Style

Connector

Maximum Operating Speed

<= 12000rpm

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от