Baumer Fork Sensor Distance Sensor, Fork Sensor, 6 mm Detection Range IO-LINK

Номер на артикул на RS: 220-7195Марка: Baumer№ по каталога на производителя: 11224118
brand-logo

Технически документи

Спецификации

Brand

Baumer

Sensor Style

Fork

Detection Type

Fork Sensor

Detection Range

6 mm

Output Type

PUSH/PULL

Switching Mode

Light / Dark switching

Electrical Connection

M8 4 Pin Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

M12 5 Pin Connector

IP Rating

IP67

Response Time

0.25 ms

Housing Material

Anodised Aluminium

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Series

UL

Mounting Type

Screw

Standards Met

CE

Страна на произход

Switzerland

Информацията за складовите наличности временно не е налична.

€ 631,65

€ 631,65 Всеки (ex VAT)

Baumer Fork Sensor Distance Sensor, Fork Sensor, 6 mm Detection Range IO-LINK

€ 631,65

€ 631,65 Всеки (ex VAT)

Baumer Fork Sensor Distance Sensor, Fork Sensor, 6 mm Detection Range IO-LINK
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Baumer

Sensor Style

Fork

Detection Type

Fork Sensor

Detection Range

6 mm

Output Type

PUSH/PULL

Switching Mode

Light / Dark switching

Electrical Connection

M8 4 Pin Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

M12 5 Pin Connector

IP Rating

IP67

Response Time

0.25 ms

Housing Material

Anodised Aluminium

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Series

UL

Mounting Type

Screw

Standards Met

CE

Страна на произход

Switzerland