Baumer Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, NAMUR, 5 → 30 V dc

Номер на артикул на RS: 210-0676Марка: Baumer№ по каталога на производителя: IFRM 08X9501/S35
brand-logo

Технически документи

Спецификации

Brand

Baumer

Thread Size

M8

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NAMUR

Connection Type

M8

Supply Voltage

5 → 30 V dc

IP Rating

IP67

Length

50mm

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Switching Current

200 mA

Maximum Operating Temperature

+100°C

Switching Frequency

5 kHz

Страна на произход

Switzerland

Информацията за складовите наличности временно не е налична.

€ 96,93

€ 96,93 Всеки (ex VAT)

Baumer Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, NAMUR, 5 → 30 V dc

€ 96,93

€ 96,93 Всеки (ex VAT)

Baumer Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, NAMUR, 5 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Baumer

Thread Size

M8

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NAMUR

Connection Type

M8

Supply Voltage

5 → 30 V dc

IP Rating

IP67

Length

50mm

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Switching Current

200 mA

Maximum Operating Temperature

+100°C

Switching Frequency

5 kHz

Страна на произход

Switzerland