Baumer IVO G0M2H Series Absolute Absolute Encoder, 2048 ppr, Digital Signal, Hollow Type

Номер на артикул на RS: 150-322Марка: Baumer IVO№ по каталога на производителя: G0M2H.112R002000
brand-logo

Технически документи

Спецификации

Encoder Technology

Absolute

Series

G0M2H

Pulses Per Revolution

2048

Maximum Revolutions

6000rpm

Output Signal Type

Digital

Shaft Type

Hollow

Supply Voltage

10 → 30 V dc

Steps Per Revolution

16384Steps

IP Rating

IP54

Overall Height

58mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Switching Frequency

62.5 → 1500 kHz

Страна на произход

Germany

Детайли за продукта

G0M2H range of SSI series output absolute encoders

Optical / SSI sensor multi-turn encoders.
14-bit resolution for single-turn and 12 bit-for multi-turn.
Compact size and economical mounting.
Diagnostic functions include self-test, code changes and multi-turn sensoring.
Electrical zero positioning.
Input for counting direction.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Baumer IVO G0M2H Series Absolute Absolute Encoder, 2048 ppr, Digital Signal, Hollow Type

P.O.A.

Baumer IVO G0M2H Series Absolute Absolute Encoder, 2048 ppr, Digital Signal, Hollow Type
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Encoder Technology

Absolute

Series

G0M2H

Pulses Per Revolution

2048

Maximum Revolutions

6000rpm

Output Signal Type

Digital

Shaft Type

Hollow

Supply Voltage

10 → 30 V dc

Steps Per Revolution

16384Steps

IP Rating

IP54

Overall Height

58mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Switching Frequency

62.5 → 1500 kHz

Страна на произход

Germany

Детайли за продукта

G0M2H range of SSI series output absolute encoders

Optical / SSI sensor multi-turn encoders.
14-bit resolution for single-turn and 12 bit-for multi-turn.
Compact size and economical mounting.
Diagnostic functions include self-test, code changes and multi-turn sensoring.
Electrical zero positioning.
Input for counting direction.

Може да се интересувате от