Технически документи
Спецификации
Brand
BARTHManufacturer Series
lococube mini-PLC
Number of Inputs
5
Output Type
PWM, Solid State
For Use With
STG-950
Input Type
Analogue, DC Digital
Number of Digital Inputs
2
Number of Outputs
5
Voltage Category
7 → 55 V DC
Network Type
Ethernet
Programming Interface
RS232, RS485
Number of Analogue Inputs
3
Страна на произход
Germany
€ 214,80
€ 214,80 Всеки (ex VAT)
1
€ 214,80
€ 214,80 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BARTHManufacturer Series
lococube mini-PLC
Number of Inputs
5
Output Type
PWM, Solid State
For Use With
STG-950
Input Type
Analogue, DC Digital
Number of Digital Inputs
2
Number of Outputs
5
Voltage Category
7 → 55 V DC
Network Type
Ethernet
Programming Interface
RS232, RS485
Number of Analogue Inputs
3
Страна на произход
Germany