BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-115, 7 → 32 V dc Supply, PWM, Solid State Output,

Номер на артикул на RS: 864-4535Марка: BARTH№ по каталога на производителя: 0850-0500
brand-logo

Технически документи

Спецификации

Brand

BARTH

Manufacturer Series

lococube mini-PLC

Number of Inputs

5

Output Type

PWM, Solid State

For Use With

STG-115

Supply Voltage

7 → 32 V dc

Input Type

Analogue, Digital

Number of Outputs

5

Programming Interface

Computer

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Dimensions

40 x 40 x 22 mm

Depth

22mm

Length

40mm

Width

40mm

Mounting Type

Panel Mount

Programming Language Used

miCon-L

Number of Communication Ports

2

Output Current

8 A

Страна на произход

Germany

Детайли за продукта

STG-500 - Mini-PLC

The STG-500 is a highly integrated programmable logic controller providing outstanding graphical programming capability at lowest current consumption and small form factor.
The controller does not need any peripheral components to operate. Both inputs and outputs feature highly integrated and rugged protection circuits to operate the Mini-PLC in harsh environment. With low current consumption and wide operation voltage range, the STG-500 is suitable for 12 V and 24 V battery-powered systems. These outstanding features open up various application fields in industrial, automotive and maritime technology.

Features & Benefits

Small and universal PLC
3 analogue inputs 0 V dc to 30 V dc
2 digital inputs up to 10 kHz
4 power outputs up to 1.5 A
1 power PWM output 2 A/1-5 kHz
Reliable solid-state outputs
Programmable status LED
RS232 connection to PC
Integrated temperature sensor
Intuitive graphical programming capability
Wide operating voltage range 7 V dc to 32 V dc
Low current consumption
Vibration resistant and rugged sealing
Universal aluminium mounting plate

With its cutting edge features the STG-500 opens up new application fields with space restrictions and high integration level requirements. The outstanding features also open up applications in automotive, industrial, building, environmental, light and show, and maritime technologies.

Programming and Software

The miCon-L software suite provides the fastest access to unique graphical programming capability without having to learn a difficult programming language. The Mini-PLC can be easily programmed using simple and vivid graphical function blocks which meet graphical standards of the latest programming languages.
The software features programming, simulation and test in one unique software design tool and can be downloaded for free from the following link: http://micon-l.de/en/downloads.html

Barth Mini-PLC

€ 138,75

€ 138,75 Всеки (ex VAT)

BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-115, 7 → 32 V dc Supply, PWM, Solid State Output,

€ 138,75

€ 138,75 Всеки (ex VAT)

BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-115, 7 → 32 V dc Supply, PWM, Solid State Output,

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

BARTH

Manufacturer Series

lococube mini-PLC

Number of Inputs

5

Output Type

PWM, Solid State

For Use With

STG-115

Supply Voltage

7 → 32 V dc

Input Type

Analogue, Digital

Number of Outputs

5

Programming Interface

Computer

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Dimensions

40 x 40 x 22 mm

Depth

22mm

Length

40mm

Width

40mm

Mounting Type

Panel Mount

Programming Language Used

miCon-L

Number of Communication Ports

2

Output Current

8 A

Страна на произход

Germany

Детайли за продукта

STG-500 - Mini-PLC

The STG-500 is a highly integrated programmable logic controller providing outstanding graphical programming capability at lowest current consumption and small form factor.
The controller does not need any peripheral components to operate. Both inputs and outputs feature highly integrated and rugged protection circuits to operate the Mini-PLC in harsh environment. With low current consumption and wide operation voltage range, the STG-500 is suitable for 12 V and 24 V battery-powered systems. These outstanding features open up various application fields in industrial, automotive and maritime technology.

Features & Benefits

Small and universal PLC
3 analogue inputs 0 V dc to 30 V dc
2 digital inputs up to 10 kHz
4 power outputs up to 1.5 A
1 power PWM output 2 A/1-5 kHz
Reliable solid-state outputs
Programmable status LED
RS232 connection to PC
Integrated temperature sensor
Intuitive graphical programming capability
Wide operating voltage range 7 V dc to 32 V dc
Low current consumption
Vibration resistant and rugged sealing
Universal aluminium mounting plate

With its cutting edge features the STG-500 opens up new application fields with space restrictions and high integration level requirements. The outstanding features also open up applications in automotive, industrial, building, environmental, light and show, and maritime technologies.

Programming and Software

The miCon-L software suite provides the fastest access to unique graphical programming capability without having to learn a difficult programming language. The Mini-PLC can be easily programmed using simple and vivid graphical function blocks which meet graphical standards of the latest programming languages.
The software features programming, simulation and test in one unique software design tool and can be downloaded for free from the following link: http://micon-l.de/en/downloads.html

Barth Mini-PLC