BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-100, 7 → 32 V dc Supply, Analogue Output,

Номер на артикул на RS: 885-0904Марка: BARTH№ по каталога на производителя: 0850-0100
brand-logo

Технически документи

Спецификации

Brand

BARTH

Manufacturer Series

lococube mini-PLC

Number of Inputs

8

Output Type

Analogue

For Use With

STG-100

Supply Voltage

7 → 32 V dc

Input Type

Analogue, Digital

Number of Outputs

12

Dimensions

120 x 80 x 57 mm

Standards Met

EN 60068-2-30, EN 60068-2-6, EN 60068-2-78, EN 61000-6-2, EN 61000-6-4, EN 61010-1, IEC 60068-2-1/2, IEC/EN 60068-2-30, IEC/EN 60529, IEC61000-4-2, ISO 16750-3, ISO 7637-2

Communication Port Type

ICSP

Display Included

Yes

Program Capacity

64 kB

Depth

57mm

Length

120mm

Width

80mm

Mounting Type

Panel Mount

Programming Language Used

Basic, C/Assembler

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Output Current

5

Страна на произход

Germany

Детайли за продукта

STG-100 - Mini-PLC

STG-100 is an outdoor Mini-PLC which comes in a robust splash-proof housing, and with a double-spaced TFT-Display with blue LED-backlight. The open hardware concept opens up completely new application fields.


Mini-PLC with LC-Display
Build in a splash-proof housing
Wide supply voltage range 7-32 Vdc
Ideal for 12/24 V power supply systems
8 analog/digital inputs 0-30 Vdc
Analog/digital converter with 10 bit resolution
8 Short circuit- and overload protected outputs (1.5 A each)
Hardware Real Time Clock (RTC)
3 PWM outputs up to 32 kHz
2 frequency counter inputs up to 65 kHz
I²C connection
SPI connection
Internal voltage monitoring
LCD 2x16 characters with blue backlight
Freely programmable LCD
4 Enter Keys for easy menu navigation
Programming in BASIC, C or Assembler
EEPROM memory data retention >40 years
Fully ESD and EMV tested design
Easy connection provided by spring terminals
IP65 protection
Supplied with spring terminal connectors and user manual

Barth Mini-PLC

Информацията за складовите наличности временно не е налична.

€ 316,52

€ 316,52 Всеки (ex VAT)

BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-100, 7 → 32 V dc Supply, Analogue Output,

€ 316,52

€ 316,52 Всеки (ex VAT)

BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-100, 7 → 32 V dc Supply, Analogue Output,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

BARTH

Manufacturer Series

lococube mini-PLC

Number of Inputs

8

Output Type

Analogue

For Use With

STG-100

Supply Voltage

7 → 32 V dc

Input Type

Analogue, Digital

Number of Outputs

12

Dimensions

120 x 80 x 57 mm

Standards Met

EN 60068-2-30, EN 60068-2-6, EN 60068-2-78, EN 61000-6-2, EN 61000-6-4, EN 61010-1, IEC 60068-2-1/2, IEC/EN 60068-2-30, IEC/EN 60529, IEC61000-4-2, ISO 16750-3, ISO 7637-2

Communication Port Type

ICSP

Display Included

Yes

Program Capacity

64 kB

Depth

57mm

Length

120mm

Width

80mm

Mounting Type

Panel Mount

Programming Language Used

Basic, C/Assembler

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Output Current

5

Страна на произход

Germany

Детайли за продукта

STG-100 - Mini-PLC

STG-100 is an outdoor Mini-PLC which comes in a robust splash-proof housing, and with a double-spaced TFT-Display with blue LED-backlight. The open hardware concept opens up completely new application fields.


Mini-PLC with LC-Display
Build in a splash-proof housing
Wide supply voltage range 7-32 Vdc
Ideal for 12/24 V power supply systems
8 analog/digital inputs 0-30 Vdc
Analog/digital converter with 10 bit resolution
8 Short circuit- and overload protected outputs (1.5 A each)
Hardware Real Time Clock (RTC)
3 PWM outputs up to 32 kHz
2 frequency counter inputs up to 65 kHz
I²C connection
SPI connection
Internal voltage monitoring
LCD 2x16 characters with blue backlight
Freely programmable LCD
4 Enter Keys for easy menu navigation
Programming in BASIC, C or Assembler
EEPROM memory data retention >40 years
Fully ESD and EMV tested design
Easy connection provided by spring terminals
IP65 protection
Supplied with spring terminal connectors and user manual

Barth Mini-PLC