Технически документи
Спецификации
Brand
BARTHManufacturer Series
lococube mini-PLC
Number of Inputs
10
Output Type
Mosfet, Solid State
For Use With
STG-600
Supply Voltage
7 → 32 V dc
Input Type
Analogue, Digital
Number of Outputs
8
Programming Interface
Computer
Minimum Operating Temperature
-40°C
Dimensions
93 x 45 x 15 mm
Depth
15mm
Length
93mm
Width
45mm
Mounting Type
Panel Mount
Programming Language Used
miCon-L
Number of Communication Ports
1
Output Current
8 A
Maximum Operating Temperature
+60°C
Страна на произход
Germany
Детайли за продукта
STA-600 - Mini-PLC Starter Kit
The STA-600 is a mini-PLC starter kit from Barth, providing fast access to the unique graphical programming capability of the STG-600 PLC. The kit contains STG-600 mini-PLC and developing software suite miCon-L. The mini-PLC can be easily programmed, without learning any difficult programming language simply by using vivid function blocks. The block is designed to meet graphical standards of the latest programming languages. The miCon-L developing software suite is a cutting-edge tool that features programming, simulation and test in one unique software design tool. It is free to download from the following link: http://micon-l.de/en/downloads.html
Features & Benefits
Mini-PLC STG-600
3 x connectors for Mini-PLC
miCon-L software suite
USB interface cable
9 V battery with supply cable
Manuals and sample programs
Intuitive graphical Programming with miCon-L software
PLC Simulation and Debugging
Free miCon-L download link
Mini-PLC STG-600
8 analogue Inputs 0..30 V dc
2 digital Inputs up to 10 kHz
8 Power Outputs up to 1.5 A
1 Power PWM Output 2 A/0-10 kHz
Reliable Solid-State Outputs
Programmable Status LED
USB Connection to PC
Wide Operating Voltage Range 7 V dc to 32 V dc
Ultra-flat Housing, Height 10 mm
Vibration resistant and rugged Sealing
Low Current Consumption
Product Application Information
With its cutting edge features the STA-600 mini-PLC start kit opens up new application fields with space restrictions and high integration level requirements. The outstanding features also open up applications in automotive, industrial, building, environmental, light and show, and maritime technologies.
Software:
The software is available as a free online download:
http://micon-l.de/en/downloads.html
Barth Mini-PLC
€ 177,24
€ 177,24 Всеки (ex VAT)
1
€ 177,24
€ 177,24 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BARTHManufacturer Series
lococube mini-PLC
Number of Inputs
10
Output Type
Mosfet, Solid State
For Use With
STG-600
Supply Voltage
7 → 32 V dc
Input Type
Analogue, Digital
Number of Outputs
8
Programming Interface
Computer
Minimum Operating Temperature
-40°C
Dimensions
93 x 45 x 15 mm
Depth
15mm
Length
93mm
Width
45mm
Mounting Type
Panel Mount
Programming Language Used
miCon-L
Number of Communication Ports
1
Output Current
8 A
Maximum Operating Temperature
+60°C
Страна на произход
Germany
Детайли за продукта
STA-600 - Mini-PLC Starter Kit
The STA-600 is a mini-PLC starter kit from Barth, providing fast access to the unique graphical programming capability of the STG-600 PLC. The kit contains STG-600 mini-PLC and developing software suite miCon-L. The mini-PLC can be easily programmed, without learning any difficult programming language simply by using vivid function blocks. The block is designed to meet graphical standards of the latest programming languages. The miCon-L developing software suite is a cutting-edge tool that features programming, simulation and test in one unique software design tool. It is free to download from the following link: http://micon-l.de/en/downloads.html
Features & Benefits
Mini-PLC STG-600
3 x connectors for Mini-PLC
miCon-L software suite
USB interface cable
9 V battery with supply cable
Manuals and sample programs
Intuitive graphical Programming with miCon-L software
PLC Simulation and Debugging
Free miCon-L download link
Mini-PLC STG-600
8 analogue Inputs 0..30 V dc
2 digital Inputs up to 10 kHz
8 Power Outputs up to 1.5 A
1 Power PWM Output 2 A/0-10 kHz
Reliable Solid-State Outputs
Programmable Status LED
USB Connection to PC
Wide Operating Voltage Range 7 V dc to 32 V dc
Ultra-flat Housing, Height 10 mm
Vibration resistant and rugged Sealing
Low Current Consumption
Product Application Information
With its cutting edge features the STA-600 mini-PLC start kit opens up new application fields with space restrictions and high integration level requirements. The outstanding features also open up applications in automotive, industrial, building, environmental, light and show, and maritime technologies.
Software:
The software is available as a free online download:
http://micon-l.de/en/downloads.html