BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-550, 7 → 32 V dc Supply, Digital Output, 5-Input,

Номер на артикул на RS: 885-0890Марка: BARTH№ по каталога на производителя: 0660-0550
brand-logo

Технически документи

Спецификации

Brand

BARTH

Manufacturer Series

lococube mini-PLC

Number of Inputs

5

Output Type

Digital

For Use With

STG-550

Supply Voltage

7 → 32 V dc

Input Type

Analogue, Digital

Number of Outputs

5

Network Type

CAN

Programming Interface

TTL-232

Minimum Operating Temperature

-40°C

Dimensions

40 x 40 x 22 mm

Standards Met

2004/108/EG, 2006/95/EG, EN 60068-2-6, EN 60068-2-78, EN50081-1, EN50082-1, EN60730-1, EN61010-1, ISO 16750-3

Communication Port Type

TTL-232, USB

Depth

22mm

Length

40mm

Width

40mm

Mounting Type

Panel Mount

Programming Language Used

miCon-L

Number of Communication Ports

3

Output Current

1.5 A

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

STA-550 CAN - Mini-PLC Starter Kit

The STG-550 CAN is a highly integrated programmable logic controller providing outstanding graphical programming capability at lowest current consumption and small form factor.
The CAN bus allows the user to connect a variety of network components to the Mini-PLC, for example: displays, stepper motors or CAN sensors.
The controller does not need any peripheral components to operate. Both inputs and outputs features highly integrated and rugged protection circuits to operate the Mini-PLC in harsh environment.
Due to it is extremely low current consumption and wide operation voltage range the STG-500 is well suitable for 12 and 24 V battery-powered systems. These outstanding features open up a variety of application fields in industrial, automotive and maritime technology.


The STA-550 CAN Starter Kit contains:
Mini-PLC STG-550 CAN miCon-L
miCon-L Software Suite Download
Connectors for Mini-PLC
RS-232 Interface Cable
User Manual Mini-PLC STG-550 CAN
User Manual miCon-L Software Suite


Mini-PLC STG-550 CAN
Small and universal CAN Logic Controller
3 analog inputs 0-30 Vdc
2 digital inputs up to 10 kHz
4 power outputs up to 1.5 A
1 power PWM output 2 A/1-5 kHz
Reliable solid-state outputs
Programmable status LED
1 CAN Interface
TTL-232/USB connection to PC
Integrated temperature sensor
Intuitive graphical programming capability
Wide operating voltage range 7-32 Vdc
Very low current consumption
Vibration resistant and rugged sealing
Universal aluminium mounting plate

Also available as a:
- STG-550 CAN Controller, stock no. 885-0888
- STG-500 Controller, stock no. 864-4535
- STA-500 Starter Kit, stock no. 864-4532


Applications:
Industrial Automation
Building Automation
Automotive Technology
Maritime Technology
Environmental Technology
Light and Show Technology


Software:
The software is available as a free online download:

http://micon-l.de/en/downloads.html

Barth Mini-PLC

€ 178,21

€ 178,21 Всеки (ex VAT)

BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-550, 7 → 32 V dc Supply, Digital Output, 5-Input,

€ 178,21

€ 178,21 Всеки (ex VAT)

BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-550, 7 → 32 V dc Supply, Digital Output, 5-Input,

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

BARTH

Manufacturer Series

lococube mini-PLC

Number of Inputs

5

Output Type

Digital

For Use With

STG-550

Supply Voltage

7 → 32 V dc

Input Type

Analogue, Digital

Number of Outputs

5

Network Type

CAN

Programming Interface

TTL-232

Minimum Operating Temperature

-40°C

Dimensions

40 x 40 x 22 mm

Standards Met

2004/108/EG, 2006/95/EG, EN 60068-2-6, EN 60068-2-78, EN50081-1, EN50082-1, EN60730-1, EN61010-1, ISO 16750-3

Communication Port Type

TTL-232, USB

Depth

22mm

Length

40mm

Width

40mm

Mounting Type

Panel Mount

Programming Language Used

miCon-L

Number of Communication Ports

3

Output Current

1.5 A

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

STA-550 CAN - Mini-PLC Starter Kit

The STG-550 CAN is a highly integrated programmable logic controller providing outstanding graphical programming capability at lowest current consumption and small form factor.
The CAN bus allows the user to connect a variety of network components to the Mini-PLC, for example: displays, stepper motors or CAN sensors.
The controller does not need any peripheral components to operate. Both inputs and outputs features highly integrated and rugged protection circuits to operate the Mini-PLC in harsh environment.
Due to it is extremely low current consumption and wide operation voltage range the STG-500 is well suitable for 12 and 24 V battery-powered systems. These outstanding features open up a variety of application fields in industrial, automotive and maritime technology.


The STA-550 CAN Starter Kit contains:
Mini-PLC STG-550 CAN miCon-L
miCon-L Software Suite Download
Connectors for Mini-PLC
RS-232 Interface Cable
User Manual Mini-PLC STG-550 CAN
User Manual miCon-L Software Suite


Mini-PLC STG-550 CAN
Small and universal CAN Logic Controller
3 analog inputs 0-30 Vdc
2 digital inputs up to 10 kHz
4 power outputs up to 1.5 A
1 power PWM output 2 A/1-5 kHz
Reliable solid-state outputs
Programmable status LED
1 CAN Interface
TTL-232/USB connection to PC
Integrated temperature sensor
Intuitive graphical programming capability
Wide operating voltage range 7-32 Vdc
Very low current consumption
Vibration resistant and rugged sealing
Universal aluminium mounting plate

Also available as a:
- STG-550 CAN Controller, stock no. 885-0888
- STG-500 Controller, stock no. 864-4535
- STA-500 Starter Kit, stock no. 864-4532


Applications:
Industrial Automation
Building Automation
Automotive Technology
Maritime Technology
Environmental Technology
Light and Show Technology


Software:
The software is available as a free online download:

http://micon-l.de/en/downloads.html

Barth Mini-PLC