Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bartec Push Button Control Station, Thermoplastic, IP66, IP67

Номер на артикул на RS: 282-1809Марка: Bartec№ по каталога на производителя: 07-3512-LRRP74
brand-logo
Преглед на всички в Control Stations

Технически документи

Спецификации

Brand

Bartec

Enclosure Material

Thermoplastic

IP Rating

IP66, IP67

Cutout Diameter

22mm

Hazardous Area Certification

ATEX

Terminal Type

Wire Lead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+60°C

Maximum Current

16A

Страна на произход

Germany

Детайли за продукта

Double Pushbutton & Indicator Lamp

One pushbutton and one red or green indicator lamp

Supplied with

Red, green, yellow and white coloured push-in inserts

Bartec ComEx Control Stations

The Bartec comEx system offers control and indicating stations that are flexible and adaptable to your needs. You have the choice between three standard enclosures which can accommodate up to three different control and indicating devices.

Either stuffing box glands in M20 x 1.5 and M25 x 1.5 made of plastic or cable glands made of metal are available for the electrical connection. The plastic glands require no lock nuts.
Metal glands are screwed into a metal earth platesheet inside of the enclosure.
Maximum amount of cable clands: two off M20.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 342,09

€ 342,09 Всеки (ex VAT)

Bartec Push Button Control Station, Thermoplastic, IP66, IP67

€ 342,09

€ 342,09 Всеки (ex VAT)

Bartec Push Button Control Station, Thermoplastic, IP66, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Bartec

Enclosure Material

Thermoplastic

IP Rating

IP66, IP67

Cutout Diameter

22mm

Hazardous Area Certification

ATEX

Terminal Type

Wire Lead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+60°C

Maximum Current

16A

Страна на произход

Germany

Детайли за продукта

Double Pushbutton & Indicator Lamp

One pushbutton and one red or green indicator lamp

Supplied with

Red, green, yellow and white coloured push-in inserts

Bartec ComEx Control Stations

The Bartec comEx system offers control and indicating stations that are flexible and adaptable to your needs. You have the choice between three standard enclosures which can accommodate up to three different control and indicating devices.

Either stuffing box glands in M20 x 1.5 and M25 x 1.5 made of plastic or cable glands made of metal are available for the electrical connection. The plastic glands require no lock nuts.
Metal glands are screwed into a metal earth platesheet inside of the enclosure.
Maximum amount of cable clands: two off M20.

Може да се интересувате от